Bourns - Potentiometers
6,047 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3310C-001-204L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 200Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3360C-1-104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360C-1-105 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360C-1-502 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 40 mW | 100 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 4 Gang | 20 kOhms | Reverse Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 8 Gang | 500 kOhms | Reverse Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
Mfr: 95A1A-A24-A15L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Tray | |||||
Mfr: PCW1D-R19-BAB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4.76 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PDB181-A420K-102B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-E415F-104A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-E415F-105A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-E415F-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-E420K-503A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB181-K415K-102A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PDB181-K420K-105A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PDB182-GTR01-503B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 17MM-ST-CARBON | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 50 kOhms | Linear | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTR | Tray | |||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 1 MOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||||
Mfr: 96A1D-G28-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 96 | Tray | ||||||||||||||||||
Mfr: PTV112-3412A-B503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers Dual Gang No Detent 12.5mm B Taper 503 | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 12.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray |