Bourns - Power Inductors - SMD
8,268 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN6045-100M TTI: SRN6045-100M Bourns Availability: 69,000In StockPower Inductors - SMD 10uH 20% SMD 6045 | 69,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 10 uH | 20 % | 2.5 A | 58.6 mOhms | 3 A | - 40 C | + 125 C | 17 | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRP1265A-100M TTI: SRP1265A-100M Bourns Availability: 19,000In Stock17,000 On Order Expected Power Inductors - SMD 10uH 20% SMD 1265 AEC-Q200 | 19,000In Stock17,000 On Order Expected | Power Inductor | Shielded | 10 uH | 20 % | 10 A | 16.5 mOhms | 15.5 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRR1280-150M TTI: SRR1280-150M Bourns Availability: 24,400In StockPower Inductors - SMD 15uH 20% SMD 1280 | 24,400In Stock | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5.2 A | 28.5 mOhms | 5 A | - 40 C | + 125 C | 26 | 13 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SDR6603-100M TTI: SDR6603-100M Bourns Availability: 10,200In StockPower Inductors - SMD 10uH 20% SMD 6603 | 10,200In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.1 A | 160 mOhms | 1.1 A | - 40 C | + 125 C | 17 | 35 MHz | Standard | 6.6 mm | 4.45 mm | 2.92 mm | Ferrite | SDR6603 | Reel | ||||||
Mfr: SRR1260-330M TTI: SRR1260-330M Bourns Availability: 41,400In StockPower Inductors - SMD 33uH 20% SMD 1260 | 41,400In Stock | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 3 A | 60 mOhms | 2.8 A | - 40 C | + 125 C | 27 | 9.97 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SDR0805-100ML TTI: SDR0805-100ML Bourns Availability: 22,000In Stock9,000 On Order Expected 31-Dec-26 Power Inductors - SMD 10uH 20% SMD 0805 | 22,000In Stock9,000 On Order Expected 31-Dec-26 | Power Inductor | Unshielded | 10 uH | 20 % | 2.3 A | 70 mOhms | 3.2 A | - 40 C | + 125 C | 25 | 22 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: SRN3015-1R0Y TTI: SRN3015-1R0Y Bourns Availability: 40,000In StockPower Inductors - SMD 1uH 30% SMD 3015 | 40,000In Stock | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 1 uH | 30 % | 2.35 A | 48 mOhms | 2.35 A | - 40 C | + 125 C | 145 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRN3015-100M TTI: SRN3015-100M Bourns Availability: 84,000In Stock4,000 On Order Expected 04-Dec-26 Power Inductors - SMD 10uH 20% SMD 3015 | 84,000In Stock4,000 On Order Expected 04-Dec-26 | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 10 uH | 20 % | 1 A | 276 mOhms | 880 mA | - 40 C | + 125 C | 45 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRP1265A-330M TTI: SRP1265A-330M Bourns Availability: 32,500In StockPower Inductors - SMD 33uH 20% SMD 1265 AEC-Q200 | 32,500In Stock | Power Inductor | Shielded | 33 uH | 20 % | 8 A | 58 mOhms | 11 A | - 55 C | + 150 C | 20 | 5 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1265A-3R3M TTI: SRP1265A-3R3M Bourns Availability: 7,000In Stock24,000 On Order Expected Power Inductors - SMD 3.3uH 20% SMD 1265 AEC-Q200 | 7,000In Stock24,000 On Order Expected | Power Inductor | Shielded | 3.3 uH | 20 % | 18 A | 6.8 mOhms | 30 A | - 55 C | + 150 C | 20 | 20 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1038A-100M TTI: SRP1038A-100M Bourns Availability: 0In Stock33,000 On Order Expected Power Inductors - SMD 10uH 20% SMD 1038 AEC-Q200 | 0In Stock33,000 On Order Expected | Power Inductor | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 12 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SDR0604-101KL TTI: SDR0604-101KL Bourns Availability: 11,600In Stock9,600 On Order Expected 28-Oct-26 Power Inductors - SMD 100uH 10% SMD 0604 | 11,600In Stock9,600 On Order Expected 28-Oct-26 | Power Inductor | Unshielded | 100 uH | 10 % | 520 mA | 700 mOhms | 680 mA | - 40 C | + 125 C | 20 | 9 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: PM3316-680M-RC TTI: PM3316-680M-RC Bourns Availability: 1,000In Stock2,000 On Order Expected Power Inductors - SMD 68uH 20% | 1,000In Stock2,000 On Order Expected | Power Inductor | Unshielded | 68 uH | 20 % | 1.4 A | 200 mOhms | 1.4 A | - 55 C | + 125 C | 25 | 11 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | PM3316 | Reel | ||||||
Mfr: SRN6045-150M TTI: SRN6045-150M Bourns Availability: 22,000In StockPower Inductors - SMD 15uH 20% SMD 6045 | 22,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 15 uH | 20 % | 1.9 A | 95.8 mOhms | 2.3 A | - 40 C | + 125 C | 17 | 13 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRR1260-470M TTI: SRR1260-470M Bourns Availability: 4,800In Stock24,600 On Order Expected Power Inductors - SMD 47uH 20% SMD 1260 | 4,800In Stock24,600 On Order Expected | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2.6 A | 86 mOhms | 2.5 A | - 40 C | + 125 C | 22 | 7.63 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SRR4028-101Y TTI: SRR4028-101Y Bourns Availability: 8,000In Stock16,000 On Order Expected Power Inductors - SMD 100uH 30% SMD 4028 | 8,000In Stock16,000 On Order Expected | Power Inductor | 2020 | Shielded | 100 uH | 30 % | 510 mA | 600 mOhms | 300 mA | - 40 C | + 125 C | 8.78 | 9 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: SRR1280-330M TTI: SRR1280-330M Bourns Availability: 49,200In StockPower Inductors - SMD 33uH 20% SMD 1280 | 49,200In Stock | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 3.5 A | 57 mOhms | 3.3 A | - 40 C | + 125 C | 28 | 9.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRU1038-470Y TTI: SRU1038-470Y Bourns Availability: 38,400In Stock6,400 On Order Expected 12-Nov-26 Power Inductors - SMD 47uH 30% SMD 1038 | 38,400In Stock6,400 On Order Expected 12-Nov-26 | Power Inductor | Shielded | 47 uH | 30 % | 1.65 A | 121 mOhms | 1.6 A | - 40 C | + 125 C | 22 | 8 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-470Y. | |||||
Mfr: SRR1280-470M TTI: SRR1280-470M Bourns Availability: 15,200In StockPower Inductors - SMD 47uH 20% SMD 1280 | 15,200In Stock | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2.9 A | 80 mOhms | 2.8 A | - 40 C | + 125 C | 24 | 7.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRN6045-101M TTI: SRN6045-101M Bourns Availability: 67,000In StockPower Inductors - SMD 100uH 20% SMD 6045 | 67,000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 100 uH | 20 % | 700 mA | 494 mOhms | 800 mA | - 40 C | + 125 C | 25 | 5 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN2512-R47M TTI: SRN2512-R47M Bourns Availability: 26,000In Stock24,000 On Order Expected Power Inductors - SMD 0.47uH 20% SMD 2512 | 26,000In Stock24,000 On Order Expected | Power Inductor | Semi-Shielded | 470 nH | 20 % | 5.5 A | 32 mOhms | 5.5 A | - 55 C | + 125 C | 190 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | SRN2512 | Reel | |||||||
Mfr: SRU1048-150Y TTI: SRU1048-150Y Bourns Availability: 3,000In Stock13,200 On Order Expected Power Inductors - SMD 15uH 30% SMD 1048 | 3,000In Stock13,200 On Order Expected | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 15 uH | 30 % | 3.2 A | 29 mOhms | 2.7 A | - 40 C | + 125 C | 30 | 14 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRR1208-100ML TTI: SRR1208-100ML Bourns Availability: 20,800In StockPower Inductors - SMD 10uH 20% SMD 1208 | 20,800In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 10 uH | 20 % | 5 A | 21 mOhms | 6.7 A | - 40 C | + 125 C | 20 | 15 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SRR1210-470M TTI: SRR1210-470M Bourns Availability: 16,750In Stock15,000 On Order Expected 07-Dec-26 Power Inductors - SMD 47uH 20% SMD 1210 | 16,750In Stock15,000 On Order Expected 07-Dec-26 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 47 uH | 20 % | 3.8 A | 72 mOhms | 3.1 A | - 40 C | + 125 C | 16 | 4.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: SRN1060-330M TTI: SRN1060-330M Bourns Availability: 3,000In StockPower Inductors - SMD 33uH 20% SMD 1060 | 3,000In Stock | Power Inductor | Semi-Shielded | 33 uH | 20 % | 3.15 A | 72 mOhms | 2.8 A | - 40 C | + 125 C | 7 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel |