MH1608-T - Bourns - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH1608-600T TTI: MH1608-600T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,60 Ohm+/-25%@100MHz,4A | 0In Stock | MH1608-T | SMD/SMT | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-301T TTI: MH1608-301T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A | 0In Stock | MH1608-T | SMD/SMT | 300 Ohms | 2.2 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-151T TTI: MH1608-151T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A | 0In Stock | MH1608-T | SMD/SMT | 150 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-800T TTI: MH1608-800T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A | 0In Stock | MH1608-T | SMD/SMT | 80 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-101T TTI: MH1608-101T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A | 0In Stock | MH1608-T | SMD/SMT | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-121T TTI: MH1608-121T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A | 0In Stock | MH1608-T | SMD/SMT | 120 Ohms | 3 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-221T TTI: MH1608-221T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,220 Ohm+/-25%@100MHz,2.3A | 0In Stock | MH1608-T | SMD/SMT | 220 Ohms | 2.3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-300T TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A | Not Available Online | MH1608-T | SMD/SMT | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |