MH - Bourns - Ferrite Beads
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH1608-601Y TTI: MH1608-601Y Bourns Availability: 92,000In Stock628,000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 92,000In Stock628,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-221Y TTI: MH2029-221Y Bourns Availability: 8,000In Stock52,000 On Order Expected Ferrite Beads 220 ohms 25% HIGH CURRENT | 8,000In Stock52,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH3261-601Y TTI: MH3261-601Y Bourns Availability: 225,000In StockFerrite Beads 600 ohms 25% HIGH CURRENT | 225,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MH1608-600Y TTI: MH1608-600Y Bourns Availability: 36,000In Stock100,000 On Order Expected Ferrite Beads 60 ohms 25% HIGH CURRENT | 36,000In Stock100,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH1608-121Y TTI: MH1608-121Y Bourns Availability: 76,000In Stock16,000 On Order Expected Ferrite Beads 120 ohms 25% HIGH CURRENT | 76,000In Stock16,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-601Y TTI: MH2029-601Y Bourns Availability: 44,000In Stock16,000 On Order Expected 22-Apr-27 Ferrite Beads 600 ohms 25% HIGH CURRENT | 44,000In Stock16,000 On Order Expected 22-Apr-27 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-800Y TTI: MH1608-800Y Bourns Availability: 44,000In StockFerrite Beads 80 ohms 25% HIGH CURRENT | 44,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-600Y TTI: MH2029-600Y Bourns Availability: 16,000In Stock12,000 On Order Expected 05-May-27 Ferrite Beads 60 ohms 25% HIGH CURRENT | 16,000In Stock12,000 On Order Expected 05-May-27 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-300Y TTI: MH2029-300Y Bourns Availability: 4,000In Stock16,000 On Order Expected Ferrite Beads 30 ohms 25% HIGH CURRENT | 4,000In Stock16,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH4516-600Y TTI: MH4516-600Y Bourns Availability: 2,000In StockFerrite Beads 60 ohms 25% HIGH CURRENT | 2,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: MH2029-400Y TTI: MH2029-400Y Bourns Availability: 4,000In StockFerrite Beads 40 ohms 25% HIGH CURRENT | 4,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-471Y TTI: MH1608-471Y Bourns Availability: 4,000In StockFerrite Beads 470 ohms 25% HIGH CURRENT | 4,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH1608-300Y TTI: MH1608-300Y Bourns Availability: 12,000In StockFerrite Beads 30 ohms 25% HIGH CURRENT | 12,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH1608-101Y TTI: MH1608-101Y Bourns Availability: 0In Stock52,000 On Order Expected 12-May-27 Ferrite Beads 100 ohms 25% HIGH CURRENT | 0In Stock52,000 On Order Expected 12-May-27 | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-101Y TTI: MH2029-101Y Bourns Availability: 0In Stock44,000 On Order Expected Ferrite Beads 100 ohms 25% HIGH CURRENT | 0In Stock44,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-221Y TTI: MH1608-221Y Bourns Availability: 0In Stock60,000 On Order Expected Ferrite Beads 220 ohms 25% HIGH CURRENT | 0In Stock60,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-800Y TTI: MH2029-800Y Bourns Availability: 0In Stock12,000 On Order Expected 24-Feb-27 Ferrite Beads 80 ohms 25% HIGH CURRENT | 0In Stock12,000 On Order Expected 24-Feb-27 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-301Y TTI: MH2029-301Y Bourns Availability: 0In Stock12,000 On Order Expected 25-Nov-26 Ferrite Beads 300 ohms 25% HIGH CURRENT | 0In Stock12,000 On Order Expected 25-Nov-26 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-070Y TTI: MH2029-070Y Bourns Availability: 0In Stock8,000 On Order Expected 18-Nov-26 Ferrite Beads 7 ohms 25% HIGH CURRENT | 0In Stock8,000 On Order Expected 18-Nov-26 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 6 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MH4532-132Y TTI: MH4532-132Y Bourns Availability: 0In StockFerrite Beads 1.3K ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Mfr: MH1608-301Y TTI: MH1608-301Y Bourns Availability: 0In StockFerrite Beads 300 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MH2029-151Y TTI: MH2029-151Y Bourns Availability: 0In StockFerrite Beads 150 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MH | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |