MG - Bourns - Ferrite Beads
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MG1608-121Y TTI: MG1608-121Y Bourns Availability: 4,000In StockFerrite Beads 120ohms 200mA Impedance@100MHz | 4,000In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MG1608-101Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 100uH 25% HIGH IMPEDANCE | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: MG1608-400Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 40ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MG3261-121Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 120ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 900 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MG2029-400Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 40ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MG3261-151Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 150ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MG1608-800Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 80ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
Mfr: MG2029-800Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 80ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: MG2029-121Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 120ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MG2029-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1.5Kohms 100mA Impedance@100MHz | Not Available Online | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MG1608-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1.5Kohms 50mA Impedance@100MHz | Not Available Online | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MG2029-202Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2Kohms 50mA Impedance@100MHz | Not Available Online | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 50 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MG1608-202Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2Kohms 50mA Impedance@100MHz | Not Available Online | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |