Bourns - Ferrite Beads
356 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH1608A-601Y TTI: MH1608A-601Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,600mOhms25%,1A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 600 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MH1608A-102Y TTI: MH1608A-102Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,1000mOhms25%,1A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 1000 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MH1608A-301Y TTI: MH1608A-301Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,300mOhms25%,1A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 300 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
6,000In Stock | Reel | |||||||||||||||||||
6,000In Stock | Reel | |||||||||||||||||||
Mfr: MH1608-300Y TTI: MH1608-300Y Bourns Availability: 12,000In StockFerrite Beads 30 ohms 25% HIGH CURRENT | 12,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH1608A-151Y TTI: MH1608A-151Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,150mOhms25%,2A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 2 A | 25 % | 150 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MH1608A-221Y TTI: MH1608A-221Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,220mOhms25%,2A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 2 A | 25 % | 220 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MH1608A-300Y TTI: MH1608A-300Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,30mOhms25%,5A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 5 A | 25 % | 30 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MH1608A-471Y TTI: MH1608A-471Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,470mOhms25%,1A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 470 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MH1608A-800Y TTI: MH1608A-800Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,80mOhms25%,3A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 3 A | 25 % | 80 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
6,000In Stock | Reel | |||||||||||||||||||
6,000In Stock | Reel | |||||||||||||||||||
6,000In Stock | Reel | |||||||||||||||||||
Mfr: MH1608A-181Y TTI: MH1608A-181Y Bourns Availability: 4,000In StockFerrite Beads CB,1.6x0.8x0.8mm,180mOhms25%,2A,non-shd | 4,000In Stock | MH1608A | 0603 (1608 metric) | 2 A | 25 % | 180 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: MZ2029-601T TTI: MZ2029-601T Bourns Availability: 0In Stock12,000 On Order Expected 19-Oct-26 Ferrite Beads 600uH 25% HIGH IMPEDANCE | 0In Stock12,000 On Order Expected 19-Oct-26 | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-800Y TTI: MH2029-800Y Bourns Availability: 0In Stock8,000 On Order Expected 24-Feb-27 Ferrite Beads 80 ohms 25% HIGH CURRENT | 0In Stock8,000 On Order Expected 24-Feb-27 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-070Y TTI: MH2029-070Y Bourns Availability: 0In Stock8,000 On Order Expected 20-Jan-27 Ferrite Beads 7 ohms 25% HIGH CURRENT | 0In Stock8,000 On Order Expected 20-Jan-27 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-301Y TTI: MH2029-301Y Bourns Availability: 0In Stock12,000 On Order Expected 04-Dec-26 Ferrite Beads 300 ohms 25% HIGH CURRENT | 0In Stock12,000 On Order Expected 04-Dec-26 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MU1608-471Y TTI: MU1608-471Y Bourns Availability: 0In StockFerrite Beads 470 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH4532-132Y TTI: MH4532-132Y Bourns Availability: 0In StockFerrite Beads 1.3K ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Mfr: MU2029-221Y TTI: MU2029-221Y Bourns Availability: 0In StockFerrite Beads 220 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-601T TTI: MH2029-601T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,600ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MU1005-600Y TTI: MU1005-600Y Bourns Availability: 0In StockFerrite Beads 60 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MH2029-111T TTI: MH2029-111T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |