Bourns - Ferrite Beads
356 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: PMC0603-600-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMH0805-800-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 80 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMH0603-300-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMC0603-151-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 150ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | MH |