Bourns - Ferrite Beads
356 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MT2029-400Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 40uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Mfr: MT3261-900Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 90uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MH3261-301Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: PMH0805-301-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMH0805-601-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: PMC0805-600-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: MT2029-100Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MT3261-310Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped 500mA | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: MT4516-800Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | ||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MA3216-600M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms @ 100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 200 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-102T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000ohms @100MHz 50mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-121M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120ohms @100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 100 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: PMC1206-151-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 150ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: PMC0402-300-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: PMH1206-700-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: PMH1812-900-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 90 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | ||||||
Mfr: PMC0402-600-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Mfr: PMH1812-700-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 25 % | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm |