Bourns - Encoders
1,604 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENT1J-D28-L00128L TTI: ENT1J-D28-L00128L Bourns Availability: 0In StockEncoders 1/8" Plain End Axial | 0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | 5 VDC | Kit | ||||
Mfr: PEC11R-4215F-N0012 TTI: PEC11R-4215F-N0012 Bourns Availability: 0In StockEncoders 15mm SHAFT NO SWITCH | 0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
0In Stock | EM14 | Optical Encoders | Incremental | 8 PPR | PC Pin | 1000000 Cycles | Kit | |||||||||||||
Mfr: PEC11R-4215F-N0024 TTI: PEC11R-4215F-N0024 Bourns Availability: 0In StockEncoders 15mm SHAFT NO SWITCH | 0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
Mfr: EM14A0A-B24-L064N TTI: EM14A0A-B24-L064N Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | Kit | ||||||||||||
Mfr: ECW1J-R19-AC0024L TTI: ECW1J-R19-AC0024L Bourns Availability: 0In StockEncoders DIGITAL CONTACTING ENCODER | 0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Kit | ||
0In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Kit | |||
Mfr: PEC11R-4215K-S0012 TTI: PEC11R-4215K-S0012 Bourns Availability: 0In StockEncoders 15mm SHAFT w/SWITCH | 0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
Mfr: PEL12T-4225S-S1024 TTI: PEL12T-4225S-S1024 Bourns Availability: 0In StockEncoders Red Blue/Green LED Push Switch Knurled | 0In Stock | PEL12T | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
Mfr: PEC12R-4215F-S0024 TTI: PEC12R-4215F-S0024 Bourns Availability: 0In StockEncoders HORZ 24DET 24PULSE 15mm SHAFT SPST SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
0In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Kit | |||
Mfr: PEC11J-9120F-H0009 TTI: PEC11J-9120F-H0009 Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 18 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Slotted | Push/Pull Switch | 5 VDC | 1000000 Cycles | IP54 | Kit | |||
Mfr: PEC11J-9220F-N0015 TTI: PEC11J-9220F-N0015 Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 30 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
Mfr: PEC11S-929K-S0015 TTI: PEC11S-929K-S0015 Bourns Availability: 0In StockEncoders 9.5 MM SHAFT W/SWITCH 2 DET | 0In Stock | PEC11S | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | SMD/SMT | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 15000 Cycles | IP40 | Tray | ||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | |||
0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1/4 in | 1000000 Cycles | Kit | ||||||||||||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | 18 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | 5 VDC | 30000 Cycles | IP44 | Kit | ||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | |||||
Mfr: PEC16-4115F-N0012 TTI: PEC16-4115F-N0012 Bourns Availability: 0In StockEncoders 15MM SHAFT NO switch | 0In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 100000 Cycles | IP40 | Kit | ||
Mfr: PES12-42S-N0024 TTI: PES12-42S-N0024 Bourns Availability: 0In StockEncoders SHAFTLESS NO SWITCH 24 DET | 0In Stock | PES12 | PCB Mount | Mechanical Encoders | Incremental/Shaftless | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | No Shaft | Without Switch | 5 VDC | 30000 Cycles | IP40 | Tray | |||
Mfr: ECW1J-C24-BC0024L TTI: ECW1J-C24-BC0024L Bourns Availability: 0In StockEncoders 9mm Single Flatted | 0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | ||
Mfr: PEC11R-4015K-S0024 TTI: PEC11R-4015K-S0024 Bourns Availability: 0In StockEncoders 15mm SHAFT w/SWITCH | 0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Tray | |||
Mfr: PEC11H-4115F-S0020 TTI: PEC11H-4115F-S0020 Bourns Availability: 0In StockEncoders ROTARY ENCODER W/BALL SPRING | 0In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Kit |