Bourns - Encoders
1,581 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | 18 Detent | 1 Channel | PC Pin | Quadrature | 6 mm | Knurled / Slotted | Without Switch | 5 VDC | 30000 Cycle | IP44 | Tray | |||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycle | IP44 | Tray | |||
Mfr: ECT1D-C36-GC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders 3/4"slot 12 DET 1/4" Bushing | 0In Stock | ECW | PCB Mount | Magnetic Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | Through Hole | Quadrature | 1/4 in | D / Flatted | Without Switch | Bulk | |||||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Without Switch | 5 VDC | 30000 Cycle | IP44 | Tray | |||
Mfr: 3315P-011-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9mm SQ SEAL 16PPR SLOTTED SHAFT | 0In Stock | 3315 | Panel Mount | Mechanical Encoders | Incremental | 16 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Slotted | Without Switch | 25000 Cycle | IP67 | Bulk | |||
Mfr: ENS1J-B20-L00100L TTI: Not Assigned Bourns Availability: 0In StockEncoders ENCODER - ROTARY OPTICAL | 0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | Bulk | |||||
Mfr: ECW0J-R24-AD0009L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT 24 DET 1/4" Bushing | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Cross Slot | Without Switch | 200000 Cycle | IP40 | Bulk | |||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | |||||||
Mfr: PEC12R-3222F-S0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders HORZ 24DET 24PULSE 22.5mm SHAFT SPST SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycle | IP40 | Tray | ||
Mfr: ECW1J-B36-BC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT PCB 0 DET 1/4" Bushing | 0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycle | IP40 | Bulk | ||
Mfr: 3315C-102-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9MM SQ SEALED INCREMENTAL ENCODER | 0In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | D / Flatted | Without Switch | 25000 Cycle | IP67 | Tray | |||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | |||||||
0In Stock | PEC05 | PCB Mount | Encoders | Incremental Micro Encoder | 12 CPR | 12 Detent | 1 Channel | Through Hole | Quadrature | 1.75 mm | 50000 Cycle | IP40 | Reel | |||||||
0In Stock | PER28 | PCB Mount | Ring Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 1 Channel | PC Pin | Quadrature | No Shaft | Without Switch | 5 VDC | 50000 Cycle | IP40 | Tray | ||||
0In Stock | PCB Mount | Ring Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 1 Channel | PC Pin | Quadrature | No Shaft | Without Switch | 5 VDC | 40000 Cycle | Tray | ||||||
Mfr: 3315R-102-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9MM SQ SEALED INCREMENTAL ENCODER | 0In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | D / Flatted | Without Switch | 25000 Cycle | IP67 | Tray | |||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycle | IP44 | Tray | |||
0In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 100000 Cycle | IP40 | Tray | |||
Mfr: EM14A0D-B28-L064S TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycle | Tray | ||||||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | Bulk | ||||||
Mfr: ECW1J-C24-CC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT 24 DET 1/4" Bushing | 0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycle | IP40 | Bulk | ||
0In Stock | ES14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 5 VDC | 50000000 Cycle | IP54 | Tube | |||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | 32 Detent | 2 Channel | PC Pin | Quadrature | 6.35 mm | Slotted | Without Switch | 5 VDC | 100000 Cycle | IP54 | Tray | |||
0In Stock | PEC11L | Mechanical Encoders | Incremental | 15 PPR | PC Pin | 100000 Cycle | IP40 | Tray | ||||||||||||
Mfr: PEC11S-9215K-H0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 15 MM SHAFT W/SWITCH 2 DET | 0In Stock | PEC11S | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | SMD/SMT | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 15000 Cycle | IP40 | Tray |