MLA - Bourns - Varistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 40 V | - 55 C | + 125 C | Reel | ||||||||||||||
28,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 24 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: CG0201MLA-5.5MH TTI: CG0201MLA-5.5MH Bourns Availability: 0In Stock15,000 On Order Expected 08-Dec-26 Varistors 5.5VDC 10% 0201 33pF | 0In Stock15,000 On Order Expected 08-Dec-26 | MLA | SMD/SMT | 0201 (0603 metric) | 28 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 58 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | MLA | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | MLA | SMD/SMT | 0402 (1005 metric) | 19 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | MLA | SMD/SMT | 0402 (1005 metric) | 45 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: CG0805MLA-5.5ME TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CHIP GUARD 5.5VOLT | Not Available Online | MLA | SMD/SMT | 0805 (2012 metric) | 28 V | - 40 C | + 85 C | Reel | |||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: CG0603MLA-14KE TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CHIP GUARD 14VOLT 10% | Not Available Online | MLA | SMD/SMT | 0603 (1608 metric) | 54 V | - 55 C | + 125 C | Reel | |||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: CG0805MLA-18KE TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CHIP GUARD 18VOLT | Not Available Online | MLA | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | Reel |