CV - Bourns - Varistors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 400 A | 9 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 16 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 150 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
0In Stock | CV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 2.5 kA | 134 J | 170 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 41 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 6.5 kA | 515 J | 450 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 81 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk |