Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: CG0402MLC-24LG
TTI: CG0402MLC-24LG
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 24 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0402MLC-05G
TTI: CGA0402MLC-05G
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors Chip Guard 0402 5 Volt AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D271KKTR
TTI: MOV-07D271KKTR
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
175 VAC
225 VDC
270 V
455 V
9 mm
1.2 kA
18 J
222 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: GMOV-20D450K
TTI: GMOV-20D450K
Bourns
Availability:

0In Stock

Varistors 45 VAC 49J 150V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
45 VAC
56 VDC
23 mm
10 kA
49 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ZV30K1206201NIR1HT
TTI: ZV30K1206201NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 30V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.2 J
450 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV40K1206121NIR1HT
TTI: ZV40K1206121NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 40V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
120 A
0.8 J
370 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D390K
TTI: MOV-14D390K
Bourns
Availability:

0In Stock

Varistors 39volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
25 VAC
39 VDC
39 V
77 V
14 mm
1 kA
8.6 J
5.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D431KKTR
TTI: MOV-10D431KKTR
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
275 VAC
350 VDC
430 V
710 V
12.5 mm
2.5 kA
65 J
276 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: ZV30K2220122NIR1HT
TTI: ZV30K2220122NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 30V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12.2 J
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CG0402MLC-05LG
TTI: CG0402MLC-05LG
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 5 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D470K
TTI: MOV-07D470K
Bourns
Availability:

0In Stock

Varistors 1100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D820K
TTI: MOV-07D820K
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D221KTR
TTI: MOV-10D221KTR
Bourns
Availability:

0In Stock

Varistors 450pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
242 VDC
360 V
10 mm
2.5 kA
32 J
450 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: DV275K3225R2
TTI: DV275K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 275V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
275 VAC
350 VDC
430 V
710 V
400 A
13 J
90 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-10D180K
TTI: MOV-10D180K
Bourns
Availability:

0In Stock

Varistors 5600pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D650K
TTI: GMOV-20D650K
Bourns
Availability:

0In Stock

Varistors 65 VAC 70J 185V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
65 VAC
85 VDC
23 mm
10 kA
70 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ZV20K2220122NIR1HT
TTI: ZV20K2220122NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 20V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
33 V
54 V
1.2 kA
8 J
6.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D241K
TTI: MOV-14D241K
Bourns
Availability:

0In Stock

Varistors 240votls 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
150 VAC
240 VDC
240 V
395 V
14 mm
4.5 kA
63 J
830 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D431KTR
TTI: MOV-07D431KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 115pF 430volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM5-175-B-L2
TTI: ISOM5-175-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 175Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-07D680KTR
TTI: MOV-07D680KTR
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D621KTR
TTI: MOV-07D621KTR
Bourns
Availability:

0In Stock

Varistors 80pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
80 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D181KKTR
TTI: MOV-07D181KKTR
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
115 VAC
150 VDC
180 V
300 V
9 mm
1.2 kA
11.7 J
336 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: GMOV-14D450K
TTI: GMOV-14D450K
Bourns
Availability:

0In Stock

Varistors 45 VAC 24J 150V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
45 VAC
56 VDC
16.5 mm
6 kA
24 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: PV75K3225R2
TTI: PV75K3225R2
Bourns
Availability:

0In Stock

Varistors PV 75V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
75 VAC
100 VDC
120 V
200 V
400 A
4 J
270 pF
- 40 C
+ 85 C
Reel
  • ...
  • 6
  • 7
  • 8