Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 1.2 J | 1.5 nF | - 40 C | + 125 C | Reel | ||||||
Mfr: ZV35K1206121NIR1HT TTI: ZV35K1206121NIR1HT Bourns Availability: 12,500In StockVaristors ZV 35V 10% | 12,500In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ISOM3-175-B-L2 TTI: ISOM3-175-B-L2 Bourns Availability: 5,000In StockVaristors IsoMOV 3KA 175Vrms Bulk In-Line | 5,000In Stock | IsoM3 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-250-B-L5 TTI: ISOM5-250-B-L5 Bourns Availability: 2,700In StockVaristors IsoMOV 5KA 250Vrms Bulk Crimped | 2,700In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM3-175-R-L5 TTI: ISOM3-175-R-L5 Bourns Availability: 11,000In StockVaristors IsoMOV 3KA 175Vrms Reel Crimped | 11,000In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
6,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9.2 J | 2.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV11K1210401NIR1HT TTI: ZV11K1210401NIR1HT Bourns Availability: 12,000In StockVaristors ZV 11V 10% | 12,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.3 J | 2.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV-10D201K TTI: MOV-10D201K Bourns Availability: 2,500In Stock6,000 On Order Expected 18-Nov-26 Varistors 250pF 200volts 10% | 2,500In Stock6,000 On Order Expected 18-Nov-26 | MOV-10DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: CG0402MLU-05G TTI: CG0402MLU-05G Bourns Availability: 0In Stock40,000 On Order Expected 17-Mar-27 Varistors CHIP GUARD 5VOLT | 0In Stock40,000 On Order Expected 17-Mar-27 | MLU | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
Mfr: MOV-14D431K TTI: MOV-14D431K Bourns Availability: 0In Stock1,800 On Order Expected 31-Mar-27 Varistors 430volts 14mm | 0In Stock1,800 On Order Expected 31-Mar-27 | MOV-14DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MOV-10D681K TTI: MOV-10D681K Bourns Availability: 0In Stock8,000 On Order Expected 04-Jan-27 Varistors 150pF 680volts 10% | 0In Stock8,000 On Order Expected 04-Jan-27 | MOV-10DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MOV-10D271KTR TTI: MOV-10D271KTR Bourns Availability: 0In Stock40,000 On Order Expected Varistors 370pF 270volts 10% | 0In Stock40,000 On Order Expected | MOV-10DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 370 pF | - 40 C | + 85 C | Reel | |||||
Mfr: MOV-07D271K TTI: MOV-07D271K Bourns Availability: 0In Stock40,000 On Order Expected Varistors 185pF 270volts 10% | 0In Stock40,000 On Order Expected | MOV-07DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: GMOV-20D301K TTI: GMOV-20D301K Bourns Availability: 0In Stock50 On Order Expected 18-Nov-26 Varistors 300 VAC 350J 800V-CL 10KA-PK | 0In Stock50 On Order Expected 18-Nov-26 | GMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 23 mm | 10 kA | 350 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: AV30K1812801NIR1 TTI: AV30K1812801NIR1 Bourns Availability: 0In Stock6,000 On Order Expected 18-Dec-26 Varistors AV AUTO SERIES 30V | 0In Stock6,000 On Order Expected 18-Dec-26 | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 800 A | 3.8 J | 2.2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MOV-07D181K TTI: MOV-07D181K Bourns Availability: 0In Stock2,000 On Order Expected 11-Dec-26 Varistors 280pF 180volts 10% | 0In Stock2,000 On Order Expected 11-Dec-26 | MOV-07DxxxK | MOVs | PCB Mount | Radial | 115 VAC | 198 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MOV-07D271KTR TTI: MOV-07D271KTR Bourns Availability: 0In Stock10,000 On Order Expected 31-Mar-27 Varistors 185pF 270volts 10% | 0In Stock10,000 On Order Expected 31-Mar-27 | MOV-07DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 85 C | Reel | |||||
Mfr: AV30K2220122NIR1 TTI: AV30K2220122NIR1 Bourns Availability: 0In Stock5,000 On Order Expected 09-Mar-27 Varistors AV AUTO SERIES 30V | 0In Stock5,000 On Order Expected 09-Mar-27 | AV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 10 J | 6.5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: ZV40K1812601NIR1 TTI: ZV40K1812601NIR1 Bourns Availability: 0In Stock4,000 On Order Expected 30-Dec-26 Varistors ZV 40V 10% | 0In Stock4,000 On Order Expected 30-Dec-26 | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 600 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV30K1210301NIR1 TTI: ZV30K1210301NIR1 Bourns Availability: 0In Stock12,500 On Order Expected 14-Dec-26 Varistors ZV 30V 10% | 0In Stock12,500 On Order Expected 14-Dec-26 | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV30K2220122NIR1 TTI: ZV30K2220122NIR1 Bourns Availability: 0In Stock6,000 On Order Expected 02-Feb-27 Varistors ZV 30V 10% | 0In Stock6,000 On Order Expected 02-Feb-27 | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: CG0201MLA-5.5MH TTI: CG0201MLA-5.5MH Bourns Availability: 0In Stock15,000 On Order Expected 08-Dec-26 Varistors 5.5VDC 10% 0201 33pF | 0In Stock15,000 On Order Expected 08-Dec-26 | MLA | SMD/SMT | 0201 (0603 metric) | 28 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: ZOV320K60ESEL TTI: ZOV320K60ESEL Bourns Availability: Not Available OnlineVaristors ZOV 60 K 23 E2 | Not Available Online | Bulk | |||||||||||||||||||
0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 7 mm | 250 A | 2.5 J | 1.1 nF | - 40 C | + 85 C | Bulk |