Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ZV25K0603300NIR1HT
TTI: ZV25K0603300NIR1HT
Bourns
Availability:

21,000In Stock

Varistors 32 VDC .1J 65V-CL 165PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
31 VDC
39 V
65 V
30 A
0.1 J
165 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV17K0805121NIR1
TTI: ZV17K0805121NIR1
Bourns
Availability:

21,000In Stock

Varistors 22 VDC .4J 44V-CL 315PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
22 VDC
27 V
44 V
120 A
0.4 J
315 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM8-420-B-L2
TTI: ISOM8-420-B-L2
Bourns
Availability:

1,800In Stock

Varistors IsoMOV 8KA 420Vrms Bulk In-Line

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
420 VAC
560 VDC
1.1 kV
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: PV300K3225R2
TTI: PV300K3225R2
Bourns
Availability:

6,000In Stock

Varistors PV 300V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
400 A
15 J
70 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV20K1206201NIR1
TTI: ZV20K1206201NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 20V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
33 V
54 V
200 A
0.8 J
620 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV60K2220801NIR1
TTI: ZV60K2220801NIR1
Bourns
Availability:

6,000In Stock

Varistors ZV 60V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
60 VAC
85 VDC
100 V
165 V
800 A
6.2 J
1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-420-B-L2
TTI: ISOM5-420-B-L2
Bourns
Availability:

3,000In Stock

Varistors IsoMOV 5KA 420Vrms Bulk In-Line

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
420 VAC
560 VDC
1.1 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV25K1210401NIR1
TTI: ZV25K1210401NIR1
Bourns
Availability:

17,500In Stock

Varistors ZV 25V 10%

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
65 V
400 A
1.8 J
1.06 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV30K0805121NIR1
TTI: ZV30K0805121NIR1
Bourns
Availability:

7,000In Stock

Varistors 38 VDC .2J 77V-CL 230PF

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
120 A
0.2 J
230 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D431K
TTI: MOV-07D431K
Bourns
Availability:

2,000In Stock

Varistors 115pF 430volts 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: AV14K2220122NIR1
TTI: AV14K2220122NIR1
Bourns
Availability:

6,000In Stock

Varistors AV AUTO SERIES 14V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24 V
40 V
1.2 kA
5.8 J
10 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: PV140K4032R2
TTI: PV140K4032R2
Bourns
Availability:

6,000In Stock

Varistors PV 140V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
140 VAC
180 VDC
220 V
360 V
1.2 kA
18 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM3-320-B-L2
TTI: ISOM3-320-B-L2
Bourns
Availability:

5,000In Stock

Varistors IsoMOV 3KA 320Vrms Bulk In-Line

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV35K2220102NIR1
TTI: ZV35K2220102NIR1
Bourns
Availability:

6,000In Stock

Varistors ZV 35V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
35 VAC
45 VDC
56 V
90 V
1 kA
7.6 J
3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K1812801NIR1HT
TTI: ZV20K1812801NIR1HT
Bourns
Availability:

6,000In Stock

Varistors ZV 20V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
20 VAC
26 VDC
33 V
54 V
800 A
3 J
3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-230-B-L2
TTI: ISOM5-230-B-L2
Bourns
Availability:

3,000In Stock

Varistors IsoMOV 5KA 230Vrms Bulk In-Line

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
230 VAC
300 VDC
620 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV30K0805121NIR1HT
TTI: ZV30K0805121NIR1HT
Bourns
Availability:

21,000In Stock

Varistors 38 VDC .2J 77V-CL 230PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
120 A
0.2 J
230 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV60K1812401NIR1
TTI: ZV60K1812401NIR1
Bourns
Availability:

6,000In Stock

Varistors ZV 60V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
60 VAC
85 VDC
100 V
165 V
400 A
5.8 J
580 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV14K1210401NIR1
TTI: ZV14K1210401NIR1
Bourns
Availability:

16,000In Stock

Varistors ZV 14V 10%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
18 VDC
22 V
38 V
400 A
1.6 J
2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV17K1206201NIR1HT
TTI: AV17K1206201NIR1HT
Bourns
Availability:

12,500In Stock

Varistors AVHT AUTO SERIES 17V

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
27 V
44 V
200 A
1.1 J
810 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: DV25K3225R2
TTI: DV25K3225R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 25V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
25 VAC
31 VDC
39 V
77 V
100 A
1.2 J
1.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV35K1206121NIR1HT
TTI: ZV35K1206121NIR1HT
Bourns
Availability:

12,500In Stock

Varistors ZV 35V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
120 A
0.6 J
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-175-B-L2
TTI: ISOM3-175-B-L2
Bourns
Availability:

5,000In Stock

Varistors IsoMOV 3KA 175Vrms Bulk In-Line

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV25K1812801NIR1HT
TTI: ZV25K1812801NIR1HT
Bourns
Availability:

6,000In Stock

Varistors ZV 25V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
25 VAC
31 VDC
39 V
65 V
800 A
3.9 J
2.3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV40K1210251NIR1
TTI: ZV40K1210251NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 40V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
250 A
2.4 J
570 pF
- 55 C
+ 125 C
Reel
  • ...
  • 4
  • 5
  • 6