Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
Mfr: CG0402MLC-3.3LGA TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0402 3.3 Volts | 0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 940 VAC | 1.5 kVDC | 1.5 kV | 1.98 kV | 14 mm | 4.5 kA | 337 J | 150 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 17 VAC | 27 VDC | 27 V | 53 V | 20 mm | 1 kA | 6 J | 7.4 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 68 VDC | 135 V | 20 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 910 VDC | 1.5 kV | 14 mm | 4.5 kA | 175 J | 220 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 910 VDC | 1.5 kV | 20 mm | 4.5 kA | 175 J | 220 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 22 VDC | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
0In Stock | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 18 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | Bulk |