Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-20D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 2 kA | 41 J | 13.2 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D821KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 2.5 kA | 85 J | 132 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 32 J | 2.04 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D151KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 95 VAC | 125 VDC | 150 V | 250 V | 16.5 mm | 4.5 kA | 40 J | 1.56 nF | - 40 C | + 105 C | Bulk | ||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 6.5 kA | 170 J | 1.55 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 680 V | 16 mm | 8 kA | 187 J | 550 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CGA1206MLA-16801E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 800pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 44 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0805MLA-26221E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0805, 220pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0805 (2012 metric) | 56 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | AVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 22 VDC | 43 V | 20 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 39 VDC | 77 V | 20 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 56 VDC | 110 V | 20 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 1.1 kVDC | 1.815 kV | 14 mm | 4.5 kA | 213 J | 180 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | AVHT | MLVs | Reel | ||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 93 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk |