Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOM8-320-B-L5 TTI: ISOM8-320-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 320Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 15 kA | 388 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-380-B-L1 TTI: ISOM8-380-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 15 kA | 453 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-420-B-L1 TTI: ISOM8-420-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 420Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 15 kA | 497 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 200 A | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 400 A | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VDC | 845 V | 20 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ISOM3-230-B-L5 TTI: ISOM3-230-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-275-B-L1 TTI: ISOM3-275-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-175-B-L1 TTI: ISOM5-175-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-250-R-L1 TTI: ISOM5-250-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-300-R-L5 TTI: ISOM5-300-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-420-B-L1 TTI: ISOM5-420-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-420-B-L5 TTI: ISOM5-420-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-510-B-L5 TTI: ISOM8-510-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 510Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 15 kA | 594 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-320-R-L1 TTI: ISOM5-320-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-510-R-L1 TTI: ISOM5-510-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: AV14K2220122NIR1HT TTI: AV14K2220122NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: AV40K1210401NIR1HT TTI: AV40K1210401NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 40V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 400 A | 900 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 250 A | 3.4 J | 1.4 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 43 V | 100 A | 0.7 J | 2.2 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 65 V | 250 A | 2 J | 2.3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 0.7 J | 740 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 0.6 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 7 J | 680 pF | - 40 C | + 85 C | Reel |