Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.6 J | 2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV17K1206201NIR1HT TTI: AV17K1206201NIR1HT Bourns Availability: 12,500In StockVaristors AVHT AUTO SERIES 17V | 12,500In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 27 V | 44 V | 200 A | 1.1 J | 810 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
4,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 1.2 J | 1.5 nF | - 40 C | + 125 C | Reel | ||||||
Mfr: ZV35K1206121NIR1HT TTI: ZV35K1206121NIR1HT Bourns Availability: 12,500In StockVaristors ZV 35V 10% | 12,500In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ISOM3-175-B-L2 TTI: ISOM3-175-B-L2 Bourns Availability: 5,000In StockVaristors IsoMOV 3KA 175Vrms Bulk In-Line | 5,000In Stock | IsoM3 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
6,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 125 C | Reel | ||||||
12,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.4 J | 570 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV14K1206201NIR1 TTI: AV14K1206201NIR1 Bourns Availability: 12,500In StockVaristors AV AUTO SERIES 14V | 12,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 200 A | 0.6 J | 1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: AV20K2220122NIR1 TTI: AV20K2220122NIR1 Bourns Availability: 5,000In StockVaristors AV AUTO SERIES 20V | 5,000In Stock | AV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 1.2 kA | 8 J | 7 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
12,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.3 J | 2.6 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: GMOV-14D650K TTI: GMOV-14D650K Bourns Availability: 400In StockVaristors 65 VAC 33J 185V-CL 6KA-PK | 400In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 16.5 mm | 6 kA | 33 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: ZV20K0603300NIR1HT TTI: ZV20K0603300NIR1HT Bourns Availability: 21,000In StockVaristors 26 VDC .3J 54V-CL 175PF | 21,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV25K0603300NIR1HT TTI: ZV25K0603300NIR1HT Bourns Availability: 21,000In StockVaristors 32 VDC .1J 65V-CL 165PF | 21,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV17K0805121NIR1 TTI: ZV17K0805121NIR1 Bourns Availability: 21,000In StockVaristors 22 VDC .4J 44V-CL 315PF | 21,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 120 A | 0.4 J | 315 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ISOM8-420-B-L2 TTI: ISOM8-420-B-L2 Bourns Availability: 1,800In StockVaristors IsoMOV 8KA 420Vrms Bulk In-Line | 1,800In Stock | IsoM8 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 70 pF | - 40 C | + 85 C | Reel | |||||||
12,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 0.8 J | 620 pF | - 55 C | + 125 C | Reel | ||||||
6,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ISOM5-420-B-L2 TTI: ISOM5-420-B-L2 Bourns Availability: 3,000In StockVaristors IsoMOV 5KA 420Vrms Bulk In-Line | 3,000In Stock | IsoM5 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
17,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV30K0805121NIR1 TTI: ZV30K0805121NIR1 Bourns Availability: 7,000In StockVaristors 38 VDC .2J 77V-CL 230PF | 7,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 120 A | 0.2 J | 230 pF | - 55 C | + 125 C | Reel | |||||
2,000In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: AV14K2220122NIR1 TTI: AV14K2220122NIR1 Bourns Availability: 6,000In StockVaristors AV AUTO SERIES 14V | 6,000In Stock | AV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 kA | 18 J | 300 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ISOM3-320-B-L2 TTI: ISOM3-320-B-L2 Bourns Availability: 5,000In StockVaristors IsoMOV 3KA 320Vrms Bulk In-Line | 5,000In Stock | IsoM3 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk |