Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D102K
TTI: MOV-20D102K
Bourns
Availability:

6,000In Stock

Varistors 1000volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
625 VAC
1 kVDC
1 kV
1.65 kV
20 mm
4.5 kA
190 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D431KTR
TTI: MOV-14D431KTR
Bourns
Availability:

800In Stock

Varistors 430volts 14mm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
14 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV30K0603300NIR1
TTI: ZV30K0603300NIR1
Bourns
Availability:

7,000In Stock

Varistors 38 VDC .1J 77V-CL 160PF

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VAC
38 VDC
47 V
77 V
30 A
0.1 J
160 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV175K3225R2
TTI: PV175K3225R2
Bourns
Availability:

5,000In Stock

Varistors PV 175V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
400 A
9.5 J
120 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0603MLC-24E
TTI: CGA0603MLC-24E
Bourns
Availability:

5,000In Stock

Varistors Chip Guard 0603 24 Volt AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0603 (1608 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: DV300K4032R2
TTI: DV300K4032R2
Bourns
Availability:

2,000In Stock

Varistors DV SERIES 300V

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
300 VAC
385 VDC
470 V
775 V
1.2 kA
30 J
140 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-320-B-L2
TTI: ISOM5-320-B-L2
Bourns
Availability:

1,500In Stock

Varistors IsoMOV 5KA 320Vrms Bulk In-Line

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: PV140K3225R2
TTI: PV140K3225R2
Bourns
Availability:

4,500In Stock

Varistors PV 140V 10%

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
140 VAC
180 VDC
220 V
360 V
400 A
7.5 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV30K1812801NIR1
TTI: ZV30K1812801NIR1
Bourns
Availability:

5,000In Stock

12,000 On Order
Expected 10-Dec-26
Varistors ZV 30V 10%

5,000In Stock

12,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
30 VAC
38 VDC
47 V
77 V
800 A
4.4 J
1.8 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K2220122NIR1
TTI: ZV20K2220122NIR1
Bourns
Availability:

3,000In Stock

Varistors ZV 20V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
33 V
54 V
1.2 kA
8 J
6.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K0805121NIR1
TTI: ZV25K0805121NIR1
Bourns
Availability:

3,500In Stock

Varistors 31 VDC .2J 65V-CL 260PF

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
39 V
65 V
120 A
0.2 J
260 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV20K2220122NIR1HT
TTI: AV20K2220122NIR1HT
Bourns
Availability:

5,000In Stock

Varistors AVHT AUTO SERIES 20V

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
22 V
54 V
1.2 kA
8 J
7 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ZV40K1206121NIR1
TTI: ZV40K1206121NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 40V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
120 A
0.8 J
370 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV250K4032R2
TTI: DV250K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 250V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV11K0603300NIR1
TTI: ZV11K0603300NIR1
Bourns
Availability:

16,000In Stock

Varistors ZV 11V 10%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
18 V
33 V
30 A
0.2 J
210 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-275-B-L2
TTI: ISOM3-275-B-L2
Bourns
Availability:

2,000In Stock

Varistors IsoMOV 3KA 275Vrms Bulk In-Line

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV20K1210401NIR1
TTI: ZV20K1210401NIR1
Bourns
Availability:

7,500In Stock

Varistors ZV 20V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
400 A
2 J
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K1210401NIR1HT
TTI: ZV25K1210401NIR1HT
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
65 V
400 A
1.8 J
1.06 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV250K3225R2
TTI: PV250K3225R2
Bourns
Availability:

1,000In Stock

Varistors PV 250V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
400 A
11 J
80 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D102KK
TTI: MOV-14D102KK
Bourns
Availability:

6,000In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
625 VAC
825 VDC
1 kV
1.65 kV
16.5 mm
4.5 kA
190 J
264 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: GMOV-20D231K
TTI: GMOV-20D231K
Bourns
Availability:

250In Stock

Varistors 230 VAC 255J 620V-CL 10KA-PK

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
23 mm
10 kA
255 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: BVRA1812-35PFR
TTI: BVRA1812-35PFR
Bourns
Availability:

1,000In Stock

Varistors 35VAC 1210 MLV

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
35 VAC
45 VDC
90 V
1.8 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV30K0805121NIR1
TTI: ZV30K0805121NIR1
Bourns
Availability:

7,000In Stock

Varistors 38 VDC .2J 77V-CL 230PF

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
120 A
0.2 J
230 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D431K
TTI: MOV-07D431K
Bourns
Availability:

2,000In Stock

Varistors 115pF 430volts 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: AV14K2220122NIR1
TTI: AV14K2220122NIR1
Bourns
Availability:

6,000In Stock

Varistors AV AUTO SERIES 14V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24 V
40 V
1.2 kA
5.8 J
10 nF
- 55 C
+ 125 C
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4