Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 25 J | 168 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 30 J | 120 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.2 kA | 30 J | 108 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 620 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-14D112KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 16.5 mm | 4.5 kA | 213 J | 240 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D181KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 115 VAC | 150 VDC | 180 V | 300 V | 16.5 mm | 4.5 kA | 50 J | 1.32 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D271KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D391KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 33 J | 90 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Reel | ||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 17 VAC | 27 VDC | 27 V | 53 V | 14 mm | 1 kA | 6 J | 7.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 100 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 28 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 75 VAC | 132 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 7.8 J | 420 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 3 J | 3.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 39 VDC | 39 V | 77 V | 20 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 47 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 300 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MOV-07D821K TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 60pF 820volts 10% | Not Available Online | MOV-07DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 40 J | 60 pF | - 40 C | + 85 C | Bulk |