Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-14D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 4.5 kA | 125 J | 468 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 14 J | 6.24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 6.5 kA | 55 J | 4.2 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D181KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 115 VAC | 150 VDC | 180 V | 300 V | 12.5 mm | 2.5 kA | 27 J | 672 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 20 VAC | 26 VDC | 33 V | 65 V | 12.5 mm | 500 A | 4 J | 4.8 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D470KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 5.5 J | 3.6 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 2.5 kA | 70 J | 192 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 75 J | 156 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 11 VAC | 14 VDC | 18 V | 36 V | 16.5 mm | 1 kA | 4 J | 14.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Reel | ||||
Mfr: BVR0805-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 0805 11VAC , Lead free | 0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 17 V to 21 V | 38 V | 500 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR0805-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 0805 14VAC , Lead free | 0In Stock | BVR0805 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V to 28 V | 44 V | 350 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | BVR1206 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V to 14 V | 25 V | 2 nF | - 40 C | + 125 C | Reel | ||||||||
Mfr: BVR1206-14PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1206 14VAC , Lead free | 0In Stock | BVR1206 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 22 V to 28 V | 42 V | 900 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR1210-04R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1210 4VAC , Lead exemption | 0In Stock | BVR1210 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 9 V to 14 V | 28 V | 2.1 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR1812-04R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1812 4VAC , Lead exemption | 0In Stock | BVR1812 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 4 VAC | 5.5 VDC | 9 V to 14 V | 30 V | 5.4 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 25 J | 168 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel |