Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D751KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
460 VAC
620 VDC
750 V
1.24 kV
7 mm
1.2 kA
38 J
84 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D621KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
385 VAC
505 VDC
620 V
1.025 kV
20 mm
6.5 kA
220 J
780 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D820K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 82volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
50 VAC
82 VDC
82 V
135 V
14 mm
4.5 kA
22 J
2.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D121K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 120volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
75 VAC
120 VDC
120 V
200 V
14 mm
4.5 kA
32 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
95 VAC
150 VDC
150 V
250 V
20 mm
4.5 kA
40 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0402MLC-12LGA
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors Chip Guard 0402 12 VOLTS

Not Available Online

Call
or
View Details
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D270KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
7 mm
250 A
1.4 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
500 V
10 mm
2.5 kA
40 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D331K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
10 mm
2.5 kA
43 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D390KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2400pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
10 mm
500 A
4.6 J
2.4 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D331K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
7 mm
1.2 kA
23 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D361K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D781KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 70pF 780volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
PCB Mount
Radial
858 VDC
1.29 kV
7 mm
1.2 kA
38 J
70 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D220KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 4250pF 22volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
14 VAC
24 VDC
22 V
43 V
10 mm
500 A
2.5 J
4.25 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D431KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 430volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
20 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
20 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D181K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 180volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
115 VAC
180 VDC
180 V
300 V
20 mm
4.5 kA
50 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D330KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 33volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
20 VAC
33 VDC
33 V
65 V
14 mm
1 kA
7.5 J
6.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CGA0603MLA-17300E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 30pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
70 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
60 VAC
85 VDC
100 V
165 V
9 mm
1.2 kA
6.5 J
600 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D180KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
11 VAC
14 VDC
18 V
36 V
9 mm
250 A
900 mJ
3.84 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D301KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
190 VAC
250 VDC
300 V
500 V
9 mm
1.2 kA
20 J
198 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D621KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
385 VAC
505 VDC
620 V
1.025 kV
9 mm
1.2 kA
33 J
96 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D680KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
40 VAC
56 VDC
68 V
135 V
9 mm
250 A
3.6 J
1.2 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D751KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
460 VAC
620 VDC
750 V
1.24 kV
9 mm
1.2 kA
38 J
84 pF
- 40 C
+ 105 C
Reel
  • ...
  • 23
  • 24
  • 25