Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 132 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Reel | ||||||
Mfr: MOV-20D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 220 J | 720 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 40 J | 60 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MOV-14D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 32 J | 2.04 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 25 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-07D821KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 510 VAC | 675 VDC | 820 V | 1.355 kV | 9 mm | 1.2 kA | 40 J | 72 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D220KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 1 kA | 5 J | 12 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D431KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 115 J | 552 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 820 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 240 V | 395 V | 20 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-14D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 1.4 J | 3.12 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 11 VAC | 14 VDC | 18 V | 36 V | 12.5 mm | 500 A | 2.1 J | 8.16 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D101KTR TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 500pF 100volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 110 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 500 pF | - 40 C | + 85 C | Reel | |||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 780 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 14 VAC | 22 VDC | 22 V | 43 V | 20 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 18 V | 36 V | 20 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: CGA0603MLC-12E TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 165 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 9.7 J | 330 pF | - 40 C | + 85 C | Bulk |