Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 550 VAC | 910 VDC | 910 V | 1.5 kV | 20 mm | 4.5 kA | 175 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 200 V | 340 V | 20 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 110 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 500 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 70 J | 200 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MOV-14D221KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D470KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 1 kA | 10 J | 7.2 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 14 VAC | 24 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | 2.3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 36 VDC | 33 V | 65 V | 10 mm | 500 A | 4 J | 3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 47 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 82 V | 135 V | 20 mm | 4.5 kA | 22 J | 2.4 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: CGA0603MLA-18101E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 100pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 44 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-38501E TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CG Auto MLV 1206, 500pF AEC-Q200 | Not Available Online | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 81 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: MOV-10D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 7.5 J | 8.64 nF | - 40 C | + 105 C | Bulk | ||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 552 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-14D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 4.5 kA | 57 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D781K TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 130pF 780volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 858 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 20 VDC | 18 V | 36 V | 7 mm | 250 A | 900 mJ | 2.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 620 V | 1.025 kV | 20 mm | 4.5 kA | 125 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 470 V | 775 V | 20 mm | 4.5 kA | 125 J | 430 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: CGA0402MLC-24G TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0402 24 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | MOV-07DxxxK | PCB Mount | Radial | 363 VDC | 550 V | 7 mm | 1.2 kA | 23 J | 150 pF | - 40 C | + 85 C | Reel |