Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D511K
TTI: MOV-20D511K
Bourns
Availability:

6,000In Stock

Varistors 510volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
20 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLE-18E
TTI: CG0603MLE-18E
Bourns
Availability:

16,000In Stock

Varistors 18VDC 40CLAMPING

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLE
SMD/SMT
0603 (1608 metric)
60 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV275K4032R2
TTI: DV275K4032R2
Bourns
Availability:

6,000In Stock

Varistors DV SERIES 275V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
150 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: PV275K3225R2
TTI: PV275K3225R2
Bourns
Availability:

17,000In Stock

Varistors PV 275V 10%

17,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
400 A
13 J
75 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D560KTR
TTI: MOV-14D560KTR
Bourns
Availability:

12,500In Stock

Varistors 56volts 14mm

12,500In Stock

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
35 VAC
56 VDC
56 V
110 V
14 mm
1 kA
11 J
3.6 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV17K1210401NIR1
TTI: ZV17K1210401NIR1
Bourns
Availability:

2,500In Stock

Varistors ZV 17V 10%

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
22 VDC
27 V
44 V
400 A
1.8 J
1.7 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLC-12E
TTI: CG0603MLC-12E
Bourns
Availability:

10,000In Stock

Varistors Chip Guard 0603 12 Volts

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV14K1206201NIR1
TTI: ZV14K1206201NIR1
Bourns
Availability:

10,500In Stock

Varistors ZV 14V 10%

10,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
18 VDC
22 V
38 V
200 A
0.6 J
950 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLU-05E
TTI: CG0603MLU-05E
Bourns
Availability:

10,000In Stock

Varistors CHIP GUARD 5VOLT

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV30K1210401NIR1
TTI: AV30K1210401NIR1
Bourns
Availability:

2,500In Stock

Varistors AV AUTO SERIES 30V

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
34 VDC
47 V
77 V
400 A
2.3 J
1.1 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: DV230K4032R2
TTI: DV230K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 230V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
230 VAC
300 VDC
360 V
595 V
1.2 kA
23 J
170 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-555-B-L2
TTI: ISOM5-555-B-L2
Bourns
Availability:

1,500In Stock

Varistors IsoMOV 5KA 555Vrms Bulk In-Line

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
555 VAC
745 VDC
1.4 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-10D471K
TTI: MOV-10D471K
Bourns
Availability:

1,000In Stock

Varistors 210pF 470volts 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLC-05E
TTI: CG0603MLC-05E
Bourns
Availability:

5,000In Stock

10,000 On Order
Expected 08-Dec-26
Varistors Chip Guard 0603 5 Volts

5,000In Stock

10,000 On Order
Expected 08-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: AV20K1206201NIR1
TTI: AV20K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors AV AUTO SERIES 20V

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
22 V
54 V
200 A
1.6 J
780 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: PV275K4032R2
TTI: PV275K4032R2
Bourns
Availability:

5,000In Stock

Varistors PV 275V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV20K0805121NIR1
TTI: ZV20K0805121NIR1
Bourns
Availability:

17,500In Stock

Varistors 26 VDC .4J 54V-CL 290PF

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
33 V
54 V
120 A
0.4 J
290 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV150K3225R2
TTI: PV150K3225R2
Bourns
Availability:

3,000In Stock

Varistors PV 150V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
400 A
9 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: AV30K1206201NIR1
TTI: AV30K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors AV AUTO SERIES 30V

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
34 VDC
47 V
77 V
200 A
2 J
530 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: PV130K3225R2
TTI: PV130K3225R2
Bourns
Availability:

4,500In Stock

Varistors PV 130V 10%

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
130 VAC
170 VDC
205 V
340 V
400 A
7 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM8-320-B-L2
TTI: ISOM8-320-B-L2
Bourns
Availability:

1,200In Stock

Varistors IsoMOV 8KA 320Vrms Bulk In-Line

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: DV300K3225R2
TTI: DV300K3225R2
Bourns
Availability:

6,000In Stock

Varistors DV SERIES 300V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
300 VAC
385 VDC
470 V
775 V
400 A
15 J
85 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K1206201NIR1
TTI: ZV25K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV20K1210401NIR1
TTI: AV20K1210401NIR1
Bourns
Availability:

10,000In Stock

Varistors AV AUTO SERIES 20V

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
22 V
54 V
400 A
1.9 J
1.65 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: PV60K3225R2
TTI: PV60K3225R2
Bourns
Availability:

12,000In Stock

Varistors PV 60V 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
60 VAC
85 VDC
100 V
165 V
400 A
3 J
330 pF
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4