Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D511KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
320 VAC
415 VDC
510 V
845 V
9 mm
1.2 kA
30 J
120 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D201KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
130 VAC
170 VDC
200 V
340 V
12.5 mm
2.5 kA
30 J
600 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D270KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
17 VAC
22 VDC
27 V
53 V
12.5 mm
500 A
3 J
5.28 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D361KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
230 VAC
300 VDC
360 V
595 V
12.5 mm
2.5 kA
47 J
336 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D560KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
35 VAC
45 VDC
56 V
110 V
12.5 mm
500 A
7 J
2.64 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: CGA0603MLA-22500E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 50pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
54 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-20D301KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
190 VAC
250 VDC
300 V
500 V
23 mm
6.5 kA
136 J
1.56 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D330KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
20 VAC
26 VDC
33 V
65 V
23 mm
2 kA
23 J
19.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D680KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
40 VAC
56 VDC
68 V
135 V
23 mm
2 kA
46 J
10.8 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D820KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
50 VAC
65 VDC
82 V
135 V
23 mm
6.5 kA
38 J
6 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D391KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
250 VAC
320 VDC
390 V
650 V
12.5 mm
2.5 kA
60 J
312 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D470KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
30 VAC
38 VDC
47 V
93 V
12.5 mm
500 A
5.5 J
3.6 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D270KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
17 VAC
22 VDC
27 V
53 V
16.5 mm
1 kA
6 J
9.84 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: BVR0805-06PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 6VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
6 VAC
9 VDC
11 V to 18 V
30 V
650 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG0402MLU-3.3G
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 3.3VOLT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D101KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 100volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
100 VDC
165 V
20 mm
4.5 kA
28 J
2 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0603MLC-3.3LEA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLC-12LEA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 12 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D561K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 90pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
7 mm
1.2 kA
30 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D241KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D751KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
460 VAC
615 VDC
750 V
1.24 kV
16.5 mm
4.5 kA
143 J
324 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CG0603MLD-12E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 12VDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLD
SMD/SMT
0603 (1608 metric)
140 V
- 30 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D390KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
25 VAC
31 VDC
39 V
77 V
12.5 mm
500 A
4.6 J
3.84 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D471KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
300 VAC
385 VDC
470 V
775 V
12.5 mm
2.5 kA
70 J
252 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D152KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
940 VAC
1.2 kVDC
1.5 kV
2.475 kV
16.5 mm
4.5 kA
329 J
180 pF
- 40 C
+ 105 C
Bulk
  • ...
  • 15
  • 16
  • 17