Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-07D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 250 A | 1.7 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 1.2 kA | 23 J | 180 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 1.2 kA | 23 J | 180 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D471KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 33 J | 96 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 480 VAC | 640 VDC | 780 V | 1.29 kV | 9 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 2 kA | 26 J | 18 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D391KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 2.5 kA | 18 J | 996 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D271KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D301KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D361KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D471KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D821KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 2.5 kA | 85 J | 132 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D361KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 125 J | 384 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D781KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 16.5 mm | 4.5 kA | 148 J | 312 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 300 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 222 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Reel |