Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ISOM8-275-B-L2
TTI: ISOM8-275-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 275Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-20D470K
TTI: MOV-20D470K
Bourns
Availability:

0In Stock

Varistors 47volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
30 VAC
47 VDC
47 V
93 V
20 mm
1 kA
10 J
4.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D391K
TTI: MOV-20D391K
Bourns
Availability:

0In Stock

Varistors 390volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
250 VAC
390 VDC
390 V
650 V
20 mm
4.5 kA
100 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D221K
TTI: MOV-10D221K
Bourns
Availability:

0In Stock

Varistors 450pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
10 mm
2.5 kA
32 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0402MLA-14LG
TTI: CG0402MLA-14LG
Bourns
Availability:

0In Stock

Varistors CHIP GUARD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D181KTR
TTI: MOV-14D181KTR
Bourns
Availability:

0In Stock

Varistors 180volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
180 VDC
300 V
14 mm
4.5 kA
50 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D361KTR
TTI: MOV-07D361KTR
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D471KTR
TTI: MOV-10D471KTR
Bourns
Availability:

0In Stock

Varistors 210pF 470volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D241K
TTI: MOV-10D241K
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D271KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
175 VAC
225 VDC
270 V
455 V
12.5 mm
2.5 kA
40 J
444 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D390KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
25 VAC
31 VDC
39 V
77 V
12.5 mm
500 A
4.6 J
3.84 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D121KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
75 VAC
100 VDC
120 V
200 V
23 mm
6.5 kA
55 J
4.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D621K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 620volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
385 VAC
620 VDC
620 V
1.025 kV
14 mm
4.5 kA
125 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D751K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 750volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
14 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D151KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 670pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
10 mm
2.5 kA
22 J
670 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D181K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
115 VAC
198 VDC
180 V
300 V
10 mm
2.5 kA
27 J
560 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D560KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
10 mm
500 A
7 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D680KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 68volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
68 VDC
135 V
14 mm
1 kA
14 J
2.9 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D151KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
95 VAC
125 VDC
150 V
250 V
12.5 mm
2.5 kA
22 J
804 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D180KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
11 VAC
14 VDC
18 V
36 V
12.5 mm
500 A
2.1 J
8.16 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D301KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
190 VAC
250 VDC
300 V
500 V
7 mm
1.2 kA
20 J
198 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D221KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
14 J
276 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D271KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
222 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D152KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
940 VAC
1.2 kVDC
1.5 kV
2.475 kV
20 mm
6.5 kA
383 J
384 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D241KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
150 VAC
200 VDC
240 V
395 V
20 mm
6.5 kA
108 J
1.98 nF
- 40 C
+ 105 C
Bulk
  • ...
  • 13
  • 14
  • 15