Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: BVRA1812-60PFR
TTI: BVRA1812-60PFR
Bourns
Availability:

0In Stock

Varistors 60VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
60 VAC
85 VDC
145 V
1.1 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D511K
TTI: MOV-14D511K
Bourns
Availability:

0In Stock

Varistors 510volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
14 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D820K
TTI: MOV-20D820K
Bourns
Availability:

0In Stock

Varistors 82volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
50 VAC
82 VDC
82 V
135 V
20 mm
4.5 kA
22 J
2.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: BVRA0402-06PFR
TTI: BVRA0402-06PFR
Bourns
Availability:

0In Stock

Varistors MLV Auto 0402 6VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
6 VAC
9 VDC
11 V to 16.5 V
32 V
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV17K2220122NIR1
TTI: AV17K2220122NIR1
Bourns
Availability:

0In Stock

Varistors AV AUTO SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
17 VAC
20 VDC
27 V
44 V
1.2 kA
7.2 J
8 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ISOM8-275-B-L1
TTI: ISOM8-275-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 275Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
15 kA
340 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: GMOV-20D251K
TTI: GMOV-20D251K
Bourns
Availability:

0In Stock

Varistors 250 VAC 275J 675V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
23 mm
10 kA
275 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: DV140K4032R2
TTI: DV140K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 140V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
140 VAC
180 VDC
220 V
360 V
1.2 mA
18 J
240 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D330K
TTI: MOV-14D330K
Bourns
Availability:

0In Stock

Varistors 33volts 14mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
20 VAC
33 VDC
33 V
65 V
14 mm
1 kA
7.5 J
6.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D680K
TTI: MOV-20D680K
Bourns
Availability:

0In Stock

Varistors 68volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
40 VAC
68 VDC
68 V
135 V
20 mm
1 kA
14 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D511K
TTI: MOV-10D511K
Bourns
Availability:

0In Stock

Varistors 200pF 510volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
10 mm
2.5 kA
70 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ISOM3-230-B-L2
TTI: ISOM3-230-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 230Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
230 VAC
300 VDC
620 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-510-B-L2
TTI: ISOM5-510-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
510 VAC
670 VDC
1.3 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-380-B-L2
TTI: ISOM5-380-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
385 VAC
505 VDC
1 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-20D201K
TTI: MOV-20D201K
Bourns
Availability:

0In Stock

Varistors 200volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
130 VAC
200 VDC
200 V
340 V
20 mm
4.5 kA
57 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLC-3.3LE
TTI: CG0603MLC-3.3LE
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D751K
TTI: MOV-07D751K
Bourns
Availability:

0In Stock

Varistors 70pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
460 VAC
825 VDC
750 V
1.24 kV
7 mm
1.2 kA
38 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D561K
TTI: MOV-10D561K
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0402MLC-12LG
TTI: CG0402MLC-12LG
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 12 Volts

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D181KTR
TTI: MOV-14D181KTR
Bourns
Availability:

0In Stock

Varistors 180volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
180 VDC
300 V
14 mm
4.5 kA
50 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D361KTR
TTI: MOV-07D361KTR
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D471KTR
TTI: MOV-10D471KTR
Bourns
Availability:

0In Stock

Varistors 210pF 470volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D241K
TTI: MOV-10D241K
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV50K1206121NIR1
TTI: ZV50K1206121NIR1
Bourns
Availability:

0In Stock

Varistors ZV 50V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
50 VAC
65 VDC
82 V
135 V
120 A
0.8 J
340 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D271K
TTI: MOV-20D271K
Bourns
Availability:

0In Stock

Varistors 270votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
175 VAC
270 VDC
270 V
455 V
20 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 11
  • 12
  • 13