Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 50 VAC | 65 VDC | 165 V | 580 pF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: GMOV-14D321K TTI: GMOV-14D321K Bourns Availability: 0In StockVaristors 320 VAC 180J 875V-CL 6KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 320 VAC | 415 VDC | 16.5 mm | 6 kA | 180 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: ZV11K0805121NIR1 TTI: ZV11K0805121NIR1 Bourns Availability: 0In StockVaristors 14 VDC .3J 33V-CL 400PF | 0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 400 A | 1.8 J | 2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 18 VAC | 26 VDC | 65 V | 2.6 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 75 VAC | 100 VDC | 220 V | 180 pF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 135 V | 1.8 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 145 V | 1.1 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 82 V | 135 V | 20 mm | 4.5 kA | 22 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: BVRA0402-06PFR TTI: BVRA0402-06PFR Bourns Availability: 0In StockVaristors MLV Auto 0402 6VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 6 VAC | 9 VDC | 11 V to 16.5 V | 32 V | 160 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 1.2 kA | 7.2 J | 8 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: ISOM8-275-B-L1 TTI: ISOM8-275-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 275Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 15 kA | 340 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: GMOV-20D251K TTI: GMOV-20D251K Bourns Availability: 0In StockVaristors 250 VAC 275J 675V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 23 mm | 10 kA | 275 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 mA | 18 J | 240 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 20 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 330 VDC | 330 V | 550 V | 20 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: GMOV-20D141K TTI: GMOV-20D141K Bourns Availability: 0In StockVaristors 140 VAC 155J 380V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 23 mm | 10 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 23 mm | 10 kA | 106 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 80 V | 2.5 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: MOV-10D221KKTR TTI: MOV-10D221KKTR Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Reel | ||||
Mfr: CG0201MLU-06H TTI: CG0201MLU-06H Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 6VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel |