Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 23 J | 190 pF | - 40 C | + 85 C | Reel | |||||||
48,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 40 V | - 55 C | + 125 C | Reel | ||||||||||||||
11,200In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CG0603MLC-05LE TTI: CG0603MLC-05LE Bourns Availability: 25,000In StockVaristors Chip Guard 0603 5 Volts | 25,000In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
40,000In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: GMOV-14D271K TTI: GMOV-14D271K Bourns Availability: 300In StockVaristors 275 VAC 155J 730V-CL 6KA-PK | 300In Stock | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 16.5 mm | 6 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
600In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 820 VDC | 820 V | 1.355 kV | 20 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
2,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 100 pF | - 40 C | + 125 C | Reel | ||||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 15 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
28,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 24 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: AV30K2220122NIR1HT TTI: AV30K2220122NIR1HT Bourns Availability: 1,000In StockVaristors AVHT AUTO SERIES 30V | 1,000In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 10 J | 6.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: MOV-14D182KK TTI: MOV-14D182KK Bourns Availability: 2,700In Stock6,000 On Order Expected 29-Mar-27 Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk | 2,700In Stock6,000 On Order Expected 29-Mar-27 | MOV-14D | Varistors | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 16.5 mm | 4.5 kA | 335 J | 156 pF | - 40 C | + 105 C | Bulk | |||||
12,500In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 56 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Reel | ||||||
2,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.8 J | 1.7 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: CG0603MLC-12E TTI: CG0603MLC-12E Bourns Availability: 10,000In StockVaristors Chip Guard 0603 12 Volts | 10,000In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
10,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 0.6 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
10,000In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: AV30K1210401NIR1 TTI: AV30K1210401NIR1 Bourns Availability: 2,500In StockVaristors AV AUTO SERIES 30V | 2,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2.3 J | 1.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
4,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 23 J | 170 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-555-B-L2 TTI: ISOM5-555-B-L2 Bourns Availability: 1,500In StockVaristors IsoMOV 5KA 555Vrms Bulk In-Line | 1,500In Stock | IsoM5 | MOVs | Through Hole | Radial | 555 VAC | 745 VDC | 1.4 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
1,000In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CG0603MLC-05E TTI: CG0603MLC-05E Bourns Availability: 5,000In Stock10,000 On Order Expected 08-Dec-26 Varistors Chip Guard 0603 5 Volts | 5,000In Stock10,000 On Order Expected 08-Dec-26 | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: AV20K1206201NIR1 TTI: AV20K1206201NIR1 Bourns Availability: 7,500In StockVaristors AV AUTO SERIES 20V | 7,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 200 A | 1.6 J | 780 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
5,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 160 pF | - 40 C | + 85 C | Reel | |||||||
3,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | Reel |