TISPPBLx - Bourns - SCRs
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TISPPBLx | |||||||||||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISPPBLx | SMD/SMT | ||||||||||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||||
Not Available Online | TISPPBLx | |||||||||||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOP-8 | Tube | |||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | Through Hole | PDIP-8 | ||||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISPPBLx | |||||||||||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | Through Hole | PDIP-8 | ||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | DO-214-2 (SMB) | Tube | |||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | ||||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | Through Hole | PDIP-8 | Tube | |||||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | Through Hole | PDIP-8 | ||||||||||
Not Available Online | TISPPBLx | SMD/SMT |