Bourns - Thermistors
1,845 ResultsCategories of Thermistors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Resistance | Mounting Style | Termination Style | Diameter | Package / Case | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Resettable Fuses - PPTC | 3.2 Ohms | PCB Mount | Radial | 7.4 mm | MF-R017-0-99 | ||||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 3,000In Stock15,000 On Order Expected 29-Jan-27 Resettable Fuses - PPTC 6V 350MA-HD 40A MAX | 3,000In Stock15,000 On Order Expected 29-Jan-27 | Resettable Fuses - PPTC | 1.3 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: BN-LG15Y221MYB TTI: BN-LG15Y221MYB Bourns Availability: 1,500In StockNTC Thermistors 15 dia Power NTC 220ohm Y kink bulk | 1,500In Stock | NTC Thermistors | 220 Ohms | PCB Mount | Radial | 15 mm | ||||
1,750In Stock | Resettable Fuses - PPTC | 1.95 Ohms | PCB Mount | Radial | 7.4 mm | MF-R025-0-99 | ||||
Mfr: MF-ASML050/6-2 TTI: MF-ASML050/6-2 Bourns Availability: 20,000In StockResettable Fuses - PPTC 6V 500MA-HD 50A MAX | 20,000In Stock | Resettable Fuses - PPTC | 500 mOhms | SMD/SMT | SMD/SMT | 0402 (1005 metric) | ||||
Mfr: MF-NSMF050-2 TTI: MF-NSMF050-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 13V 500MA-HD 100A MAX | 18,000In Stock | Resettable Fuses - PPTC | 700 mOhms | SMD/SMT | SMD/SMT | 1206 (3216 metric) | ||||
1,500In Stock | Resettable Fuses - PPTC | 105 mOhms | PCB Mount | Radial | 10.2 mm | MF-R160-0-99 | ||||
Mfr: MF-FSML200/6-2 TTI: MF-FSML200/6-2 Bourns Availability: 8,000In StockResettable Fuses - PPTC 6V 2.0A-HD 50A MAX | 8,000In Stock | Resettable Fuses - PPTC | 65 mOhms | SMD/SMT | SMD/SMT | 0603 (1608 metric) | ||||
Mfr: MF-RX160/72-0 TTI: MF-RX160/72-0 Bourns Availability: 3,400In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 3,400In Stock | Resettable Fuses - PPTC | 140 mOhms | PCB Mount | Radial | |||||
Mfr: MF-RX185/72-0 TTI: MF-RX185/72-0 Bourns Availability: 8,500In StockResettable Fuses - PPTC 60V 1.85A-HD 40A MAX | 8,500In Stock | Resettable Fuses - PPTC | 120 mOhms | PCB Mount | Radial | 15.18 mm | ||||
Mfr: MF-RM005/240-2 TTI: MF-RM005/240-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 4,000In Stock | Resettable Fuses - PPTC | 65 Ohms | PCB Mount | Radial | 8.3 mm | ||||
Mfr: MF-MSMF150/24X-2 TTI: MF-MSMF150/24X-2 Bourns Availability: 1,500In Stock1,500 On Order Expected 26-Jan-27 Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 1,500In Stock1,500 On Order Expected 26-Jan-27 | Resettable Fuses - PPTC | 120 mOhms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 8,800In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 8,800In Stock | Resettable Fuses - PPTC | 190 mOhms | PCB Mount | Radial | 12.26 mm | ||||
Mfr: MF-PSMF075X-2 TTI: MF-PSMF075X-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 6,000In Stock | Resettable Fuses - PPTC | 350 mOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | ||||
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 15,000In StockResettable Fuses - PPTC 6V 2.0A-HD 100A MAX | 15,000In Stock | Resettable Fuses - PPTC | 85 mOhms | SMD/SMT | SMD/SMT | 1206 (3216 metric) | ||||
6,000In Stock | Resettable Fuses - PPTC | 860 mOhms | PCB Mount | Radial | 7.4 mm | MF-R040-2-99 | ||||
9,000In Stock | Resettable Fuses - PPTC | 480 mOhms | PCB Mount | Radial | 9.7 mm | MF-R065-2-99 | ||||
Mfr: MF-SMHT300-2 TTI: MF-SMHT300-2 Bourns Availability: 3,000In StockResettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V | 3,000In Stock | Resettable Fuses - PPTC | 83 mOhms | PCB Mount | SMD/SMT | |||||
Mfr: MF-LSMF110X-2 TTI: MF-LSMF110X-2 Bourns Availability: 3,000In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V | 3,000In Stock | Resettable Fuses - PPTC | 410 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-NSML260/12-2 TTI: MF-NSML260/12-2 Bourns Availability: 5,000In StockResettable Fuses - PPTC 12V 2.6A-HD 50A 0201 | 5,000In Stock | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | SMD/SMT | |||||
Mfr: MF-R400-0-14 TTI: MF-R400-0-14 Bourns Availability: 1,200In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 1,200In Stock | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | Radial | |||||
Mfr: MF-MSHT125KX-2 TTI: MF-MSHT125KX-2 Bourns Availability: 1,000In StockResettable Fuses - PPTC 9V 1.25A-HD 40A MAX | 1,000In Stock | Resettable Fuses - PPTC | 300 mOhms | PCB Mount | SMD/SMT | |||||
Mfr: MF-SMHT160-2 TTI: MF-SMHT160-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 16V 1.6A-HD 100A MAX | 12,000In Stock | Resettable Fuses - PPTC | 150 mOhms | PCB Mount | SMD/SMT | |||||
Mfr: MF-SMDF030-2 TTI: MF-SMDF030-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 18,000In Stock | Resettable Fuses - PPTC | 2.15 Ohms | SMD/SMT | SMD/SMT | 2018 (5045 metric) | ||||
9,000In Stock | Resettable Fuses - PPTC | 770 mOhms | PCB Mount | Radial | 7.9 mm | MF-R050-2-99 |