Bourns - Thermistors
1,845 ResultsCategories of Thermistors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Resistance | Mounting Style | Termination Style | Diameter | Package / Case | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
5,700In Stock | Resettable Fuses - PPTC | 10 mOhms | PCB Mount | Radial | MF-R900-0-99 | |||||
Mfr: MF-RX375/72-0 TTI: MF-RX375/72-0 Bourns Availability: 800In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 800In Stock | Resettable Fuses - PPTC | 50 mOhms | PCB Mount | Radial | 23.51 mm | ||||
Mfr: MF-NSMF012-2 TTI: MF-NSMF012-2 Bourns Availability: 21,000In StockResettable Fuses - PPTC 30V 120MA-HD 10A MAX | 21,000In Stock | Resettable Fuses - PPTC | 8.5 Ohms | SMD/SMT | SMD/SMT | 1206 (3216 metric) | ||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2 Bourns Availability: 3,000In Stock39,000 On Order Expected 28-Apr-27 Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 3,000In Stock39,000 On Order Expected 28-Apr-27 | Resettable Fuses - PPTC | 5 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
2,750In Stock | Resettable Fuses - PPTC | 68 mOhms | Strap Mount | Axial | ||||||
Mfr: MF-RX185/72-2 TTI: MF-RX185/72-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 6,000In Stock | Resettable Fuses - PPTC | 120 mOhms | PCB Mount | Radial | 15.18 mm | ||||
9,000In Stock | Resettable Fuses - PPTC | 2.84 Ohms | PCB Mount | Radial | 7.4 mm | MF-R020-2-99 | ||||
9,000In Stock | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | Radial | 14.4 mm | MF-R400-2-99 | ||||
5,800In Stock | Resettable Fuses - PPTC | 115 mOhms | PCB Mount | Radial | 8.9 mm | MF-R135-0-99 | ||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2 Bourns Availability: 20,000In Stock28,000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 20,000In Stock28,000 On Order Expected 27-Jan-27 | Resettable Fuses - PPTC | 450 mOhms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
Mfr: MF-FSMF020X-2 TTI: MF-FSMF020X-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 9V 200MA-HD 40A MAX | 18,000In Stock | Resettable Fuses - PPTC | 3.5 Ohms | PCB Mount | SMD/SMT | |||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A MAX | 4,000In Stock | Resettable Fuses - PPTC | 210 mOhms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
10,500In Stock | Resettable Fuses - PPTC | 2.84 Ohms | PCB Mount | Radial | 7.4 mm | MF-R020-0-99 | ||||
5,300In Stock | Resettable Fuses - PPTC | 10 mOhms | PCB Mount | Radial | 7.4 mm | MF-R1100-0-99 | ||||
1,200In Stock | Resettable Fuses - PPTC | 20 mOhms | PCB Mount | Radial | MF-R700-0-99 | |||||
3,200In Stock | Resettable Fuses - PPTC | 70 mOhms | PCB Mount | Radial | 12 mm | MF-R185-0-99 | ||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 12,000In Stock | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2 Bourns Availability: 123,000In StockResettable Fuses - PPTC 30V 50MA-HD 10A MAX | 123,000In Stock | Resettable Fuses - PPTC | 50 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-NSMF075-2 TTI: MF-NSMF075-2 Bourns Availability: 9,000In StockResettable Fuses - PPTC 6V 750MA-HD 100A MAX | 9,000In Stock | Resettable Fuses - PPTC | 400 mOhms | SMD/SMT | SMD/SMT | 1206 (3216 metric) | ||||
1,500In Stock | Resettable Fuses - PPTC | 1.36 Ohms | PCB Mount | Radial | 7.4 mm | MF-R030-0-99 | ||||
Mfr: MF-SM013/250V-2 TTI: MF-SM013/250V-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 250V 130MA-HD 3A MAX | 10,000In Stock | Resettable Fuses - PPTC | 7 Ohms | SMD/SMT | SMD/SMT | |||||
1,000In Stock | Resettable Fuses - PPTC | 3.2 Ohms | PCB Mount | Radial | 7.4 mm | MF-R017-0-99 | ||||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 3,000In Stock15,000 On Order Expected 29-Jan-27 Resettable Fuses - PPTC 6V 350MA-HD 40A MAX | 3,000In Stock15,000 On Order Expected 29-Jan-27 | Resettable Fuses - PPTC | 1.3 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 15,000In StockResettable Fuses - PPTC 6V 2.0A-HD 100A MAX | 15,000In Stock | Resettable Fuses - PPTC | 85 mOhms | SMD/SMT | SMD/SMT | 1206 (3216 metric) | ||||
Mfr: MF-FSMF050X-2 TTI: MF-FSMF050X-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 6V 500MA-HD 40A MAX | 12,000In Stock | Resettable Fuses - PPTC | 800 mOhms | PCB Mount | SMD/SMT |