Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-PSML075/6-2 TTI: MF-PSML075/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 300 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF150X-2 TTI: MF-LSMF150X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF330/12X-2 TTI: MF-LSMF330/12X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 12 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF330/16X-2 TTI: MF-LSMF330/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 16 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USHT200KX/12-2 TTI: MF-USHT200KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 2 A | 12 V | 6 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-NSML500/6-2 TTI: MF-NSML500/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 20A PTC | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSHT016KX-2 TTI: MF-PSHT016KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 160MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 160 mA | 16 VDC | 800 mA | 40 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-USHT010KX-2 TTI: MF-USHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 500 mA | 20 A | 7.5 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
0In Stock | MF-RM | PCB Mount | Radial | 120 mA | 240 VAC | 300 mA | 1.2 A | 12 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-NSML150/12-2 TTI: MF-NSML150/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 50A 1206 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 65 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSML380/6-2 TTI: MF-NSML380/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.8A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.8 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSML150/8-2 TTI: MF-FSML150/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.5A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF125X-2 TTI: MF-LSMF125X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF150/33X-2 TTI: MF-LSMF150/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF260/6X-2 TTI: MF-LSMF260/6X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML175/6-2 TTI: MF-PSML175/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML200/6-2 TTI: MF-PSML200/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 50 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML400/6-2 TTI: MF-NSML400/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USHT175KX/12-2 TTI: MF-USHT175KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.75A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.75 A | 12 V | 40 A | 170 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-RM008/240-2 TTI: MF-RM008/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .08A-HD 1.2A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 80 mA | 240 VAC | 190 mA | 1.2 A | 26 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-USHT010KX/36-2 TTI: MF-USHT010KX/36-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 100 mA | 36 V | 500 mA | 20 A | 7.5 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R135-2-99 | |||||
Mfr: MF-PSML150/6-2 TTI: MF-PSML150/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A SMD | 0In Stock | MF-PSML | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML450/12-2 TTI: MF-USML450/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 4.5A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RM025/240-0 TTI: MF-RM025/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk |