• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-R012/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.12A 60V 7ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
120 mA
60 VDC
240 mA
120 mA
10 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R011/250U-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
110 mA
60 VDC
220 mA
110 mA
9 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX008/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX/250
PCB Mount
Radial
80 mA
60 VDC
2.5 A
- 40 C
+ 85 C
Datasheet
Mfr: MF-RX185-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-R015/600-B-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.15A 60V 9ohm

Not Available Online

Call
or
View Details
MF-R/600
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
12 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: MF-R250-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-MSMD125-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6Volts Hold=1.25Amps 2.5Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
1.25 A
6 VDC
2.5 A
100 A
140 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-RX160-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.60A 60V 0.09ohm Hold 1.6A Trip 3.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.6 A
60 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R900-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 9A 30V 0.005ohm Hold 9.0 Trip 18.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
9 A
30 V
18 A
40 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R030-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-MSMD010-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60Volts Hold=0.1Amps 0.3Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R008/250U-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
80 mA
60 VDC
160 mA
80 mA
20 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R160-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-SMDF100-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.1A 15V 0.4ohm

Not Available Online

Call
or
View Details
MF-SMDF
PCB Mount
SMD/SMT
1.1 A
15 V
2.2 A
40 A
360 mOhms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R010-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.10A 60V 2.5ohm Hold .10 Trip .20

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-ESMD190-2-6
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.9A 16V 0.01ohm

Not Available Online

Call
or
View Details
MF-ESMD
PCB Mount
SMD/SMT
1.9 A
16 VDC
3.8 A
100 A
80 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R185-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
1.85 A
30 V
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX110-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.10A 60V 0.15ohm Hold 1.1A Trip 2.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX250-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
2.5 A
60 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R030-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.30A 60V 0.76ohm Hold .3 Trip .6

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R030-2
Datasheet
Mfr: MF-NSML600-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
MF-NSML
PCB Mount
SMD/SMT
6 A
6 VDC
12 A
50 A
10 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-S350S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-S
Strap Mount
Axial
3.5 A
30 VDC
6.3 A
100 A
31 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R016/600-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.16A 60V 4ohm

Not Available Online

Call
or
View Details
MF-R/600
PCB Mount
Radial
160 mA
60 VDC
320 mA
3 A
10 Ohms
- 40 C
+ 85 C
5 mm
Reel
Datasheet
Mfr: MF-ESMD190-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC PTC 11.5mm

Not Available Online

Call
or
View Details
MF-ESMD
PCB Mount
SMD/SMT
1.9 A
16 VDC
3.8 A
100 A
80 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R015/600-F-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

End of Life
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R/600
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
12 Ohms
- 40 C
+ 85 C
5 mm
  • ...
  • 47
  • 48
  • 49
  • 50