Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SMDF150-2 TTI: MF-SMDF150-2. Bourns Availability: 5,150In StockCut Tape Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 5,150In Stock | Cut Tape | ||||||||||||||||
Mfr: MF-LSMF260X-2 TTI: MF-LSMF260X-2. Bourns Availability: 3,600In StockCut Tape Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX | 3,600In Stock | PCB Mount | SMD/SMT | 2.6 A | 24 V | 5.2 A | 20 A | 75 mOhms | 3121 (7954 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MF-SM075-2 TTI: MF-SM075-2. Bourns Availability: 800In StockCut Tape Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 800In Stock | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-USMF050-2 TTI: MF-USMF050-2 Bourns Availability: 0In Stock21,000 On Order Expected 29-Jan-27 Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 0In Stock21,000 On Order Expected 29-Jan-27 | MF-USMF | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 0In Stock12,000 On Order Expected 11-Dec-26 Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 0In Stock12,000 On Order Expected 11-Dec-26 | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 0In Stock226,000 On Order Expected Resettable Fuses - PPTC 60V 300MA-HD 10A MAX | 0In Stock226,000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MF-PSMF110X-2 TTI: MF-PSMF110X-2 Bourns Availability: 0In Stock3,000 On Order Expected 03-Dec-26 Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX | 0In Stock3,000 On Order Expected 03-Dec-26 | MF-PSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
0In Stock9,000 On Order Expected 28-Dec-26 | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075-0-99 | |||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 2.5A-HD 100A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 2.5 A | 16 VDC | 5 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | MF-MSMF250/16-2 | |||
Mfr: MF-LSMF300/24X-2 TTI: MF-LSMF300/24X-2 Bourns Availability: 0In Stock20,000 On Order Expected 17-Aug-27 Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX | 0In Stock20,000 On Order Expected 17-Aug-27 | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX090/72-0 TTI: MF-RX090/72-0 Bourns Availability: 0In Stock4,750 On Order Expected 18-Dec-26 Resettable Fuses - PPTC 72V .9A-HD 40A MAX | 0In Stock4,750 On Order Expected 18-Dec-26 | MF-RX/72 | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090/72-0 | ||||
Mfr: MF-ASML020/6-2 TTI: MF-ASML020/6-2 Bourns Availability: 0In Stock20,000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 6V 200MA-HD 50A MAX | 0In Stock20,000 On Order Expected 16-Dec-26 | MF-ASML/X | SMD/SMT | SMD/SMT | 200 mA | 6 VDC | 500 mA | 50 A | 1.6 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM100/33-2 TTI: MF-SM100/33-2 Bourns Availability: 0In Stock32,000 On Order Expected 01-Dec-26 Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 0In Stock32,000 On Order Expected 01-Dec-26 | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2 Bourns Availability: 0In Stock12,000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX | 0In Stock12,000 On Order Expected 25-Nov-26 | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 0In StockResettable Fuses - PPTC 60V 750MA-HD 10A MAX | 0In Stock | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock9,000 On Order Expected 11-Dec-26 | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R025-2-99 | |||||
Mfr: MF-USMF075-2 TTI: MF-USMF075-2 Bourns Availability: 0In Stock30,000 On Order Expected 17-Mar-27 Resettable Fuses - PPTC 6V 750MA-HD 40A MAX | 0In Stock30,000 On Order Expected 17-Mar-27 | MF-USMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 450 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-PSMF010X-2 TTI: MF-PSMF010X-2 Bourns Availability: 0In Stock18,000 On Order Expected Resettable Fuses - PPTC 15V 100MA-HD 40A MAX | 0In Stock18,000 On Order Expected | MF-PSMF | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
0In Stock15,000 On Order Expected 24-Feb-27 | MF-S | Strap Mount | Axial | 3.5 A | 30 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-PSML110/12-2 TTI: MF-PSML110/12-2 Bourns Availability: 0In Stock9,000 On Order Expected 28-Dec-26 Resettable Fuses - PPTC 12V 1.1A-HD 50A 0805 | 0In Stock9,000 On Order Expected 28-Dec-26 | MF-PSML/X | PCB Mount | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 50 A | 210 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-GSMF300/36X-2 TTI: MF-GSMF300/36X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 36V 3.0A-HD 50A SMD | 0In Stock | MF-GSMF | PCB Mount | SMD/SMT | 3 A | 36 VDC | 5.2 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSMF150-2 TTI: MF-NSMF150-2 Bourns Availability: 0In Stock45,000 On Order Expected Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 0In Stock45,000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R800-0-99 | |||||
Mfr: MF-MSHT110KX-2 TTI: MF-MSHT110KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 5.5 A | 40 A | 450 mOhms | - 40 C | + 125 C | Reel |