Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-R/90 | |||||||||||||||||
Not Available Online | MF-RG | |||||||||||||||||
Not Available Online | MF-RHT | |||||||||||||||||
Not Available Online | MF-RHT | |||||||||||||||||
Not Available Online | MF-RX/250 | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-LR | |||||||||||||||||
Not Available Online | MF-LR | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Mfr: MF-R018/250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.18A 60V 0.8ohm | Not Available Online | MF-R | PCB Mount | Radial | 180 mA | 60 VDC | 360 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R016/600-1-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 8 Ohms | - 40 C | + 85 C | 5 mm | ||||||
Mfr: MF-MSMD075/24-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 24Volts Hold=.75A 1.5Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-R010-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 60V 2.5ohm Hold .1 Trip .2 | Not Available Online | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R010-2 | ||||
Mfr: MF-R090-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090 | ||||
Mfr: MF-R110-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 30V 0.10ohm Hold 1.1 Trip 2.2 | Not Available Online | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R110-2 | ||||
Mfr: MF-R600-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R600-2 | ||||
Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 300 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF |