Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMF-RQ50-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM | Not Available Online | CMF-RQ | PCB Mount | Radial | 90 mA | 230 VAC | 190 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Bulk | |||||
Mfr: CMF-SM15-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SM | ||||||||||||||||
Not Available Online | MF-LS | PCB Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-RX185-2-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A IHold 60V 40A | Not Available Online | MF-RX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 V | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Mfr: MF-R1100-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 11A 16V 0.003ohm Ihold=11 Itrip=22 A | Not Available Online | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R1100-2 | ||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-R | |||||||||||||||||
Mfr: MF-RM040/240-2-T4 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RM | ||||||||||||||||
Mfr: MF-RX018/250FU-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX | ||||||||||||||||
Not Available Online | CMF-SD | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | MF-FSMF | |||||||||||||||||
Not Available Online | MF-PSHT | |||||||||||||||||
Not Available Online | MF-SM | |||||||||||||||||
Not Available Online | CMF-RL | |||||||||||||||||
Not Available Online | CMF-RL | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | MF-ASML/X | |||||||||||||||||
Not Available Online | MF-LR | |||||||||||||||||
Not Available Online | MF-LSMF | PCB Mount | SMD/SMT |