• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX250-2-14
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.50A 60V 0.05ohm Kinked Leads

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial - Kinked Lead
2.5 A
60 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R008/250-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.08A 60V 15ohm

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
80 mA
60 VDC
160 mA
80 mA
22 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX300-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: MF-R025-0-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC .25A 60V

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025
Datasheet
Mfr: MF-R005-0-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .2

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R005-0
Datasheet
Mfr: MF-R040-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .4 Trip .8

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R040-2
Datasheet
Mfr: MF-R020-0-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC .2A 60V

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020
Datasheet
Mfr: MF-SM300-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3A 6V 0.015ohm

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
3 A
6 VDC
6 A
100 A
48 mOhms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-AAA210-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.1A 15V 0.036ohm Battery Cap

Not Available Online

Call
or
View Details
MF-AAA
PCB Mount
SMD/SMT
2.1 A
15 VDC
4.5 A
50 A
48 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-RX110-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.10A 60V 0.15ohm Hold 1.1A Trip 2.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-LR600S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6A 10V 0.007ohm Axial Slotted Lead

Not Available Online

Call
or
View Details
MF-LR
Strap Mount
Axial
6 A
10 VDC
11.7 A
100 A
14 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-RX135-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 1.35A Trip 2.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-MSMD200-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6Volts Hold=2Amps 4Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
2 A
6 VDC
4 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-RX185-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-SVS170NS-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-SVS
Strap Mount
Axial
1.7 A
10 VDC
4.1 A
100 A
32 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R700-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 7A 30V 0.005ohm Hold 7.0 Trip 14.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
7 A
30 V
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-SM075-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 30V 0.23ohm Hold 0.75A Trip 1.5A

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
750 mA
30 V
1.5 A
10 A
1 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM030-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.30A 60V 0.90ohm Hold 0.3A Trip 0.6A

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
300 mA
60 VDC
600 mA
40 A
4.8 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R160-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R050-0-008
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.50A 60V 0.41ohm Fast Trip

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R800-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 8A 30V 0.005ohm Hold 8.0 Trip 16.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
8 A
30 V
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R050-0-013
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R800-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 8A 30V 0.005ohm Hold 8.0 Trip 16.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
8 A
30 V
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX110-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.10A 60V 0.15ohm Hold 1.1A Trip 2.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-RX135-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 1.35A Trip 2.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
  • ...
  • 40
  • 41
  • 42