Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSML200/12-2 TTI: MF-NSML200/12-2 Bourns Availability: 5,000In StockResettable Fuses - PPTC 12V 2.0A-HD 50A 0201 | 5,000In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RM033/240-2 TTI: MF-RM033/240-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 12,000In Stock | MF-RM | PCB Mount | Radial | 330 mA | 240 VAC | 740 mA | 4.5 A | 2.6 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
4,000In Stock | MF-LR | Strap Mount | Axial | 4.5 A | 16 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: CMF-RL10-0 TTI: CMF-RL10-0 Bourns Availability: 1,200In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM | 1,200In Stock | CMF-RL | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 10 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-SMDF150-2 TTI: MF-SMDF150-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 12,000In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 170 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R185-0-17 TTI: MF-R185-0-17 Bourns Availability: 6,600In StockResettable Fuses - PPTC 30V 1.85A-HD 40A MAX | 6,600In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-SMHT136-2 TTI: MF-SMHT136-2 Bourns Availability: 16,000In StockResettable Fuses - PPTC 16V 1.36A-HD 100A MAX | 16,000In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.36 A | 16 V | 2.72 A | 100 A | 330 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSHT150KX-2 TTI: MF-MSHT150KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.5A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.5 A | 9 VDC | 6 A | 40 A | 200 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-R300-0-14 TTI: MF-R300-0-14 Bourns Availability: 2,600In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 2,600In Stock | MF-R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-MSHT175KX-2 TTI: MF-MSHT175KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.75A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.75 A | 9 VDC | 7 A | 40 A | 170 mOhms | - 40 C | + 125 C | Reel | ||||||
5,250In Stock | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R005-0-99 | |||||
Mfr: MF-LSMF300/24X-2 TTI: MF-LSMF300/24X-2. Bourns Availability: 5,070In StockCut Tape Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX | 5,070In Stock | MF-LSMF | PCB Mount | SMD/SMT | Cut Tape | |||||||||||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2. Bourns Availability: 400In StockCut Tape Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX | 400In Stock | Cut Tape | ||||||||||||||||
Mfr: MF-MSMF150-2 TTI: MF-MSMF150-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 12,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2. Bourns Availability: 3,060In StockCut Tape Resettable Fuses - PPTC 30V .05A-HD 10A MAX (R) | 3,060In Stock | MF-USMF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2. Bourns Availability: 70In StockCut Tape Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .20A Trip .4A | 70In Stock | MF-USMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2. Bourns Availability: 890In StockLimited Supply Cut Tape Resettable Fuses - PPTC 60Volts 40Amps | 890In StockLimited Supply | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2. Bourns Availability: 5,360In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 5,360In Stock | MF-SMDF | PCB Mount | SMD/SMT | 550 mA | 60 VDC | 1.2 A | 10 A | 1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2. Bourns Availability: 2,850In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 2,850In Stock | MF-MSMF | Cut Tape | |||||||||||||||
Mfr: MF-SM075/60-2. TTI: MF-SM075/60-2. Bourns Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A MAX | 2,000In Stock | Cut Tape | ||||||||||||||||
Mfr: MF-LSMF185/33X-2 TTI: MF-LSMF185/33X-2. Bourns Availability: 1,920In StockCut Tape Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX | 1,920In Stock | MF-LSMF | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 3121 (7954 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-SM050-2 TTI: MF-SM050-2. Bourns Availability: 3,790In StockCut Tape Resettable Fuses - PPTC 60Volts 40Amps Hold 0.5A Trip 1A | 3,790In Stock | MF-SM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-MSMF050/30X TTI: MF-MSMF050/30X Bourns Availability: 4,000In StockResettable Fuses - PPTC 30V 500MA-HD 40A MAX | 4,000In Stock | Reel | ||||||||||||||||
Mfr: MF-SMDF150-2 TTI: MF-SMDF150-2. Bourns Availability: 5,150In StockCut Tape Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 5,150In Stock | Cut Tape | ||||||||||||||||
Mfr: MF-LSMF260X-2 TTI: MF-LSMF260X-2. Bourns Availability: 3,600In StockCut Tape Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX | 3,600In Stock | PCB Mount | SMD/SMT | 2.6 A | 24 V | 5.2 A | 20 A | 75 mOhms | 3121 (7954 metric) | - 40 C | + 85 C | Cut Tape |