Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Mfr: MF-MSMF160-2-O2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-SM200-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2A 15V 0.045ohm Hold 2A Trip 4A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2 A | 15 V | 4 A | 100 A | 125 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX250-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R250-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250 | ||||
Mfr: MF-R600-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R600 | ||||
Mfr: MF-R017-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.17A 60V 2ohm Hold .17 Trip .34 | Not Available Online | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R017-2 | ||||
Mfr: MF-R185-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.12 | Not Available Online | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R185-2 | ||||
Mfr: MF-SMHT160-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 16V 0.05ohm | Not Available Online | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 V | 3.2 A | 100 A | 150 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R065-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .65A 60V | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R065 | ||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-VS210S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 12V 0.018ohm Slotted Lead | Not Available Online | MF-VS | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-SM260-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.6A 6V | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R016/600-A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: MF-R600-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Short Lead Length | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-MSMD110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=1.1Amps 2.2Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-VS210SS-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 12V 0.018ohm Slotted Lead 2sides | Not Available Online | MF-VS | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-S | Strap Mount | Axial | 2 A | 30 VDC | 4.4 A | 100 A | 60 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-USMD035-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 6Volts 40Amps Hold .35A Trip .75A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-R135-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V 0.065ohm Hold 1.35 Trip 2.7 | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R500-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 5A 30V 0.01ohm Hold 5.0 Trip 10.0 | Not Available Online | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R055/90U-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RX250-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-R900-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V | Not Available Online | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R900 |