Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX | PCB Mount | Radial | 200 mA | 72 V | 40 A | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 250 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | ||||||||
Mfr: CMF-RL55-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 60 mA | 230 VAC | 150 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5 mm | Tray | ||||
Not Available Online | MF-PSML/X | PCB Mount | SMD/SMT | 4 A | 6 V | 50 A | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | CMF-RL | PCB Mount | Radial | 75 mA | 230 V | 150 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5.08 mm | Tray | |||||
Mfr: MF-RX014/250U-B5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 4.5ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 240 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||
Mfr: CMF-RL35A-10-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 75 mA | 230 V | 150 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5 mm | Tray | ||||
0In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-SVS | Strap Mount | Axial | 1.75 A | 10 V | 4.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-ASMF | SMD/SMT | Solder | 100 mA | 6 V | 300 mA | 50 A | 1.4 Ohms | - 40 C | + 85 C | 0.4 mm | Reel | |||||
0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RX | PCB Mount | Radial | 650 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 900 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | ||||||||
0In Stock | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel |