Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.2 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 5.5 A | 16 V | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-ASMF | SMD/SMT | Solder | 50 mA | 9 V | 150 mA | 50 A | 2.8 Ohms | - 40 C | + 85 C | 0.4 mm | Reel | |||||
Not Available Online | MF-PSML | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 50 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX014/250U-A5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 3ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 5.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-LS | PCB Mount | Axial | 2.6 A | 24 VDC | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 5.5 A | 16 V | 15 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 V | 10 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 240 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | ||||
0In Stock | MF-LR | Strap Mount | Axial | 2.6 A | 15 V | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-RX012/250U-A5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 7ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 9 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX012/250U-F5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 6ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 V | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Ammo Pack | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Ammo Pack | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel |