Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF260/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2.6 A | 33 V | 5.2 A | 40 A | 75 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-ASMF | SMD/SMT | Solder | 50 mA | 9 V | 150 mA | 50 A | 2.8 Ohms | - 40 C | + 85 C | 0.4 mm | Reel | ||||||
Mfr: MF-R1100-2 TTI: MF-R1100-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 1.35A-HD 100A MAX | 0In Stock | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R1100-2-99 | ||||
Mfr: MF-RG300-AP TTI: MF-RG300-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RG400-AP TTI: MF-RG400-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RG600-AP TTI: MF-RG600-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RG600-2 TTI: MF-RG600-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-LSMF330X-2 TTI: MF-LSMF330X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 6 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML125/12-2 TTI: MF-PSML125/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.25A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.25 A | 12 VDC | 2.5 A | 50 A | 160 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-PSML350/8-2 TTI: MF-PSML350/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 3.5A-HD 50A SMD | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-USML175/6-2 TTI: MF-USML175/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A SMD | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 50 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSML125/8-2 TTI: MF-FSML125/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.25A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.25 A | 8 VDC | 2.5 A | 50 A | 180 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML175/12-2 TTI: MF-PSML175/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 55 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RG700-AP TTI: MF-RG700-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-S | Strap Mount | Axial | 1.2 A | 15 VDC | 2.7 A | 100 A | 160 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-PSML260/6-2 TTI: MF-PSML260/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RG650-AP TTI: MF-RG650-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-USML260/12-2 TTI: MF-USML260/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 2.6A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 2.6 A | 12 V | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-USML380/12-2 TTI: MF-USML380/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.8A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 3.8 A | 12 V | 7.6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-USML450/6-2 TTI: MF-USML450/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 4.5A-HD 20A PTC | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-VS210L-0 TTI: MF-VS210L-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 2.1A-HD 100A MAX | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk |