Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000In Stock | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R400-2-99 | |||||
5,800In Stock | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R135-0-99 | |||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2 Bourns Availability: 20,000In Stock28,000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 20,000In Stock28,000 On Order Expected 27-Jan-27 | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
2,100In Stock | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R600-0-99 | |||||
Mfr: MF-SM250-2 TTI: MF-SM250-2 Bourns Availability: 3,000In StockResettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 3,000In Stock | MF-SM/250 | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 100 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USMF010-2 TTI: MF-USMF010-2 Bourns Availability: 27,000In StockResettable Fuses - PPTC 30V 100MA-HD 10A MAX | 27,000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-FSMF020X-2 TTI: MF-FSMF020X-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 9V 200MA-HD 40A MAX | 18,000In Stock | MF-FSMF | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A MAX | 4,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
10,500In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R020-0-99 | |||||
5,700In Stock | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R900-0-99 | |||||
Mfr: MF-RX375/72-0 TTI: MF-RX375/72-0 Bourns Availability: 800In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 800In Stock | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-NSMF012-2 TTI: MF-NSMF012-2 Bourns Availability: 21,000In StockResettable Fuses - PPTC 30V 120MA-HD 10A MAX | 21,000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 10 A | 8.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2 Bourns Availability: 3,000In Stock39,000 On Order Expected 28-Apr-27 Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 3,000In Stock39,000 On Order Expected 28-Apr-27 | MF-USMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
5,300In Stock | MF-R | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R1100-0-99 | |||||
1,200In Stock | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R700-0-99 | |||||
3,200In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R185-0-99 | |||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 12,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2 Bourns Availability: 123,000In StockResettable Fuses - PPTC 30V 50MA-HD 10A MAX | 123,000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-NSMF075-2 TTI: MF-NSMF075-2 Bourns Availability: 9,000In StockResettable Fuses - PPTC 6V 750MA-HD 100A MAX | 9,000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
1,500In Stock | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030-0-99 | |||||
Mfr: MF-SM013/250V-2 TTI: MF-SM013/250V-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 250V 130MA-HD 3A MAX | 10,000In Stock | MF-SM013/250V | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | |||||||
1,000In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R017-0-99 | |||||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 3,000In Stock15,000 On Order Expected 29-Jan-27 Resettable Fuses - PPTC 6V 350MA-HD 40A MAX | 3,000In Stock15,000 On Order Expected 29-Jan-27 | MF-USMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
1,750In Stock | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025-0-99 | |||||
Mfr: MF-ASML050/6-2 TTI: MF-ASML050/6-2 Bourns Availability: 20,000In StockResettable Fuses - PPTC 6V 500MA-HD 50A MAX | 20,000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 50 A | 500 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel |