Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 6 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF075/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 750 mA | 72 V | 1.5 A | 20 A | 1 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF550/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 5.5 A | 16 V | 11 A | 40 A | 23 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: CMF-RL25-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 100 mA | 230 VAC | 200 mA | 3 A | 25 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: CMF-SDP07-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 80 mA | 230 VAC | 200 mA | 3 A | 7 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-99 | |||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-99 | |||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 500 mA | 40 A | 8.5 Ohms | - 40 C | + 125 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-RX250/72-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | |||||
Mfr: MF-RHS1300-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 13 A | 16 V | 26 A | 100 A | 7 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | |||||
Mfr: MF-RHS350-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 3.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 3.5 A | 16 V | 7 A | 100 A | 50 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-LSMF110/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 1.1 A | Reel | |||||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-VS240S-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.4A 16V 0.18ohm Slotted | 0In Stock | MF-VS | Strap Mount | Axial | 2.4 A | 16 V | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-RX250-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R075/90-2-017 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.75A 90V 0.37ohm Straight leads | 0In Stock | MF-R/90 | PCB Mount | Radial | 750 mA | 90 V | 1.5 A | 40 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 40 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 240 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |