Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-LSMF050/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 500 mA | 72 V | 1 A | 20 A | 1.5 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF450/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 4.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 4.5 A | 16 V | 9 A | 40 A | 350 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 5.5 A | 12 VDC | 11 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-RHT | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | MF-S | Strap Mount | Axial | 1.5 A | 15 VDC | 3 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
Mfr: CMF-SDP10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 180 mA | 230 VAC | 360 mA | 1 A | 10 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-LSMF200/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2 A | 33 V | 4 A | 40 A | 120 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 32 VDC | 3.8 A | 50 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | |||||
0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 500 mA | 40 VDC | 1 A | 20 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-99 | |||||
Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-USMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
Not Available Online | CMF-RL | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 10 Ohms | - 40 C | + 125 C | 5 mm | Tray | ||||||
0In Stock | PCB Mount | SMD/SMT | 250 mA | 30 V | 500 mA | 60 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 16 V | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 8 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-RHS1100-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 11 A | 16 V | 22 A | 100 A | 8.3 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | |||||
Mfr: MF-RHS900-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 9 A | 16 V | 18 A | 100 A | 9.8 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk |