• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-LSMF185/33X-2
TTI: MF-LSMF185/33X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
33 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSMF035X-2
TTI: MF-NSMF035X-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 16V 350MA-HD 20A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
PCB Mount
SMD/SMT
350 mA
16 VDC
750 mA
20 A
1.4 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-LS340
TTI: MF-LS340
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 24V 3.4A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LS
Strap Mount
Axial
3.4 A
24 VDC
6.8 A
100 A
27 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-RM016/240-0
TTI: MF-RM016/240-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .16A-HD 2A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
160 mA
240 VAC
370 mA
2 A
7.8 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-S200
TTI: MF-S200
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 2A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-S
Strap Mount
Axial
2 A
30 VDC
4.4 A
100 A
60 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-LSMF260X-2
TTI: MF-LSMF260X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
2.6 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF300X-2
TTI: MF-LSMF300X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
6 VDC
5 A
40 A
48 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R250-2
TTI: MF-R250-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R250-2-99
Datasheet
Mfr: MF-PSMF050X-2
TTI: MF-PSMF050X-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 6V 500MA-HD 40A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
40 A
900 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-RX065/72-0
TTI: MF-RX065/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .9A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R065/72-0
Datasheet
Mfr: MF-SM300-2
TTI: MF-SM300-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
100 A
48 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSMF020X-2
TTI: MF-NSMF020X-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 200MA-HD 60A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
PCB Mount
SMD/SMT
200 mA
30 VDC
400 mA
60 A
3.3 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSHT075KX-2
TTI: MF-MSHT075KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 750MA-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
750 mA
30 VDC
3.75 A
40 A
850 mOhms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-RX135/72-2
TTI: MF-RX135/72-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-LR380
TTI: MF-LR380
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-LR
Strap Mount
Axial
3.8 A
15 VDC
8.3 A
100 A
26 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-FSML250/6-2
TTI: MF-FSML250/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.5A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
2.5 A
6 VDC
5 A
50 A
60 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF110-2
TTI: MF-USMF110-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
40 A
210 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RHS1000-0
TTI: MF-RHS1000-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RHS
Through Hole
Radial
10 A
16 V
20 A
100 A
9 mOhms
- 40 C
+ 125 C
10.2 mm
Bulk
Datasheet
Mfr: MF-MSHT020KX-2
TTI: MF-MSHT020KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 42V 200MA-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
200 mA
42 VDC
1 A
40 A
4.5 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CMF-SDP35A-2
TTI: CMF-SDP35A-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
110 mA
230 VAC
230 mA
2.5 A
35 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CMF-SDP50-2
TTI: CMF-SDP50-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC Ceramic PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
2.5 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-RM055/240-2
TTI: MF-RM055/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .55A-HD 7A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
550 mA
240 VAC
1.25 A
7 A
1.45 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-VS210-0
TTI: MF-VS210-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-VS
Strap Mount
Axial
2.1 A
6 VDC
4.7 A
100 A
30 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-RG300-0
TTI: MF-RG300-0
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 16V 3A-HD 100A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
65 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-SD013/250-2
TTI: MF-SD013/250-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 250V 130MA-HD 3A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SD/250
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
7 Ohms
- 45 C
+ 85 C
Reel
  • ...
  • 10
  • 11
  • 12